CONN EDGECARD 116PS R/A .100 SLD - AYB58DKBI - Connectors, Interconnects
| Digi-Key Part Number | AYB58DKBI-ND |
10 |
65.25000 |
Extended Price
652.50 |
| Manufacturer Part Number | AYB58DKBI | |||
| Description | CONN EDGECARD 116PS R/A .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AYB58DKBI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge, Bi-Level |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 116 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AYB58DKBI AYB58DKBI |
AYB58DKBI Specification Sheet
CONN EDGECARD 116PS R/A .100 SLD - AYB58DKBI (AYB58DKBI-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN EDGECARD 116PS R/A .100 SLD - AYB58DKBI
Order 'conn edgecard 116ps r/a .100 sld - AYB58DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB58DKBI-ND.
CONN EDGECARD 116PS R/A .100 SLD - AYB58DKBA
Order 'conn edgecard 116ps r/a .100 sld - AYB58DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB58DKBA-ND.
CONN EDGECARD 116PS R/A .100 SLD - AYB58DKBD
Order 'conn edgecard 116ps r/a .100 sld - AYB58DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB58DKBD-ND.
CONN EDGECARD 116PS R/A .100 SLD - AYB58DKBH
Order 'conn edgecard 116ps r/a .100 sld - AYB58DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB58DKBH-ND.
CONN EDGECARD 116PS R/A .100 SLD - AYB58DKBN
Order 'conn edgecard 116ps r/a .100 sld - AYB58DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB58DKBN-ND.
CONN EDGECARD 116PS R/A .100 SLD - AYB58DKBS
Order 'conn edgecard 116ps r/a .100 sld - AYB58DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB58DKBS-ND.
CONN EDGECARD 116PS R/A .100 SLD - AYB58DKBS-S1075
Order 'conn edgecard 116ps r/a .100 sld - AYB58DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB58DKBS-S1075-ND.
CONN EDGECARD 116PS R/A .100 SLD - AYB58DKBT
Order 'conn edgecard 116ps r/a .100 sld - AYB58DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB58DKBT-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBA
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBA-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBD
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBD-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBH
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBH-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBI
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBI-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBN
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBN-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBS
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBS-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBS-S1075
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBS-S1075-ND.
Send this link via E-Mail
Help With This Screen
