SWITCH ROTARY SP-8 POS NON SHORT - KC18A10.002NPS - Switches
| Digi-Key Part Number | KC18A10.002NPS-ND |
300 |
4.24400 |
Extended Price
1273.20 |
| Manufacturer Part Number | KC18A10.002NPS | |||
| Description | SWITCH ROTARY SP-8 POS NON SHORT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KC18A10.002NPS |
| Vendor | E-Switch |
| Category | Switches |
| Type | Standard |
| Actuator Type | Flatted (6.35mm dia) |
| Mounting Type | PCB, Through Hole |
| Number of Positions | 8 |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 0.35A @ 125VAC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Circuit per Deck | SP8T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KC18A10 002NPS KC18A10002NPS |
KC18A10.002NPS Specification Sheet
SWITCH ROTARY SP-8 POS NON SHORT - KC18A10.002NPS (KC18A10.002NPS-ND) - Switches
Related parts Switches:SWITCH ROTARY SP-8 POS NON SHORT - KC18A10.001NLS
Order 'switch rotary sp-8 pos non short - KC18A10.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC18A10.001NLS-ND.
SWITCH ROTARY SP-8 POS NON SHORT - KC18A10.001NPF
Order 'switch rotary sp-8 pos non short - KC18A10.001NPF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC18A10.001NPF-ND.
SWITCH ROTARY SP-8 POS NON SHORT - KC18A10.002NPS
Order 'switch rotary sp-8 pos non short - KC18A10.002NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC18A10.002NPS-ND.
SWITCH ROTARY SP-8 POS NON SHORT - KC18A30.001NPS
Order 'switch rotary sp-8 pos non short - KC18A30.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC18A30.001NPS-ND.
SWITCH ROTARY SP-8 POS NON SHORT - KC18A30.002NPS
Order 'switch rotary sp-8 pos non short - KC18A30.002NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC18A30.002NPS-ND.
SWITCH ROTARY SP-8 POS NON SHORT - KC18A9.501NPS
Order 'switch rotary sp-8 pos non short - KC18A9.501NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC18A9.501NPS-ND.
SWITCH ROTARY SP-8 POS NON SHORT - KC18D0.001NPS
Order 'switch rotary sp-8 pos non short - KC18D0.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC18D0.001NPS-ND.
SWITCH ROTARY SP-3 POS NON SHORT - KC13A13.001NLS
Order 'switch rotary sp-3 pos non short - KC13A13.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC13A13.001NLS-ND.
SWITCH ROTARY SP-3 POS NON SHORT - KC13A13.001NPF
Order 'switch rotary sp-3 pos non short - KC13A13.001NPF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC13A13.001NPF-ND.
SWITCH ROTARY SP-3 POS NON SHORT - KC13A30.001NPS
Order 'switch rotary sp-3 pos non short - KC13A30.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC13A30.001NPS-ND.
SWITCH ROTARY SP-3 POS NON SHORT - KC13A38.001NPS
Order 'switch rotary sp-3 pos non short - KC13A38.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC13A38.001NPS-ND.
SWITCH ROTARY SP-3 POS NON SHORT - KC13A7.001NPS
Order 'switch rotary sp-3 pos non short - KC13A7.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC13A7.001NPS-ND.
SWITCH ROTARY SP-3 POS NON SHORT - KC13A9.501NLS
Order 'switch rotary sp-3 pos non short - KC13A9.501NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC13A9.501NLS-ND.
SWITCH ROTARY SP-3 POS NON SHORT - KC13A9.501NPS
Order 'switch rotary sp-3 pos non short - KC13A9.501NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC13A9.501NPS-ND.
SWITCH ROTARY SP-3 POS NON SHORT - KC13B10.001NLS
Order 'switch rotary sp-3 pos non short - KC13B10.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC13B10.001NLS-ND.
Send this link via E-Mail
Help With This Screen