SWITCH ROTARY SP-6 POS NON SHORT - KC16A9.501NPS - Switches
| Digi-Key Part Number | KC16A9.501NPS-ND |
300 |
4.24400 |
Extended Price
1273.20 |
| Manufacturer Part Number | KC16A9.501NPS | |||
| Description | SWITCH ROTARY SP-6 POS NON SHORT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KC16A9.501NPS |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Flatted (6.35mm dia) |
| Mounting Type | Panel, PCB Through Hole |
| Number of Positions | 6 |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 0.35A @ 125VAC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Circuit per Deck | SP6T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KC16A9 501NPS KC16A9501NPS |
KC16A9.501NPS Specification Sheet
SWITCH ROTARY SP-6 POS NON SHORT - KC16A9.501NPS (KC16A9.501NPS-ND) - Switches
Related parts Switches :SWITCH ROTARY SP-6 POS NON SHORT - KC16B10.001NLS
Order 'switch rotary sp-6 pos non short - KC16B10.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC16B10.001NLS-ND.
SWITCH ROTARY SP-6 POS NON SHORT - KC16B10.002NPF
Order 'switch rotary sp-6 pos non short - KC16B10.002NPF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC16B10.002NPF-ND.
SWITCH ROTARY SP-6 POS NON SHORT - KC16A9.501NPS
Order 'switch rotary sp-6 pos non short - KC16A9.501NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC16A9.501NPS-ND.
SWITCH ROTARY DP-6 POS NON SHORT - KC26A10.002NLS
Order 'switch rotary dp-6 pos non short - KC26A10.002NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC26A10.002NLS-ND.
SWITCH ROTARY DP-6 POS NON SHORT - KC26A30.001NPF
Order 'switch rotary dp-6 pos non short - KC26A30.001NPF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC26A30.001NPF-ND.
SWITCH ROTARY DP-6 POS NON SHORT - KC26A38.001NPF
Order 'switch rotary dp-6 pos non short - KC26A38.001NPF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC26A38.001NPF-ND.
SWITCH ROTARY DP-6 POS NON SHORT - KC26A38.001NPS
Order 'switch rotary dp-6 pos non short - KC26A38.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC26A38.001NPS-ND.
SWITCH ROTARY DP-6 POS NON SHORT - KC26A9.501NLF
Order 'switch rotary dp-6 pos non short - KC26A9.501NLF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC26A9.501NLF-ND.
SWITCH ROTARY DP-6 POS NON SHORT - KC26A9.501NLS
Order 'switch rotary dp-6 pos non short - KC26A9.501NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC26A9.501NLS-ND.
SWITCH ROTARY DP-6 POS NON SHORT - KC26A9.501NPF
Order 'switch rotary dp-6 pos non short - KC26A9.501NPF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC26A9.501NPF-ND.
SWITCH ROTARY DP-6 POS NON SHORT - KC26A9.501NPS
Order 'switch rotary dp-6 pos non short - KC26A9.501NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC26A9.501NPS-ND.
SWITCH ROTARY DP-6 POS NON SHORT - KC26B10.001NPS
Order 'switch rotary dp-6 pos non short - KC26B10.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC26B10.001NPS-ND.
SWITCH ROTARY DP-6 POS NON SHORT - KC26B30.002NPF
Order 'switch rotary dp-6 pos non short - KC26B30.002NPF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC26B30.002NPF-ND.
SWITCH ROTARY SP-7 POS NON SHORT - KC17A10.001NPS
Order 'switch rotary sp-7 pos non short - KC17A10.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC17A10.001NPS-ND.
SWITCH ROTARY SP-7 POS NON SHORT - KC17A13.001NPS
Order 'switch rotary sp-7 pos non short - KC17A13.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC17A13.001NPS-ND.
Send this link via E-Mail
Help With This Screen
