SWITCH ROTARY SP-3 POS SLDR LUG - KC13A10.001NLS - Switches
| Digi-Key Part Number | KC13A10.001NLS-ND |
300 |
4.24400 |
Extended Price
1273.20 |
| Manufacturer Part Number | KC13A10.001NLS | |||
| Description | SWITCH ROTARY SP-3 POS SLDR LUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KC13A10.001NLS |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Flatted (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 3 |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 0.35A @ 125VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | SP3T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KC13A10 001NLS KC13A10001NLS |
KC13A10.001NLS Specification Sheet
SWITCH ROTARY SP-3 POS SLDR LUG - KC13A10.001NLS (KC13A10.001NLS-ND) - Switches
Related parts Switches :SWITCH ROTARY SP-3 POS SLDR LUG - KC13A10.001NLS
Order 'switch rotary sp-3 pos sldr lug - KC13A10.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC13A10.001NLS-ND.
SWITCH ROTARY DP-3 POS SLDR LUG - KC23A30.001SLS
Order 'switch rotary dp-3 pos sldr lug - KC23A30.001SLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC23A30.001SLS-ND.
SWITCH ROTARY DP-3 POS SLDR LUG - KC23B30.001SLS
Order 'switch rotary dp-3 pos sldr lug - KC23B30.001SLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC23B30.001SLS-ND.
SWITCH ROTARY 4P-3 POS SLDR LUG - KC43A30.001SLS
Order 'switch rotary 4p-3 pos sldr lug - KC43A30.001SLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC43A30.001SLS-ND.
SWITCH ROTARY 4P-3 POS SLDR LUG - KC43A9.501SLF
Order 'switch rotary 4p-3 pos sldr lug - KC43A9.501SLF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC43A9.501SLF-ND.
SWITCH ROTARY 4P-3 POS SLDR LUG - KC43A9.501SLS
Order 'switch rotary 4p-3 pos sldr lug - KC43A9.501SLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC43A9.501SLS-ND.
SWITCH ROTARY 4P-3 POS SLDR LUG - KC43B30.001SLS
Order 'switch rotary 4p-3 pos sldr lug - KC43B30.001SLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC43B30.001SLS-ND.
SWITCH ROTARY SP-2 POS SLDR LUG - KC12A10.001NLS
Order 'switch rotary sp-2 pos sldr lug - KC12A10.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC12A10.001NLS-ND.
SWITCH ROTARY SP-2 POS SLDR LUG - KC12B10.001NLS
Order 'switch rotary sp-2 pos sldr lug - KC12B10.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC12B10.001NLS-ND.
SWITCH ROTARY SP-4 POS SLDR LUG - KC14A30.001SLF
Order 'switch rotary sp-4 pos sldr lug - KC14A30.001SLF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC14A30.001SLF-ND.
SWITCH ROTARY SP-5 POS SLDR LUG - KC15A9.501SLS
Order 'switch rotary sp-5 pos sldr lug - KC15A9.501SLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC15A9.501SLS-ND.
SWITCH ROTARY SP-6 POS SLDR LUG - KC16A10.001SLS
Order 'switch rotary sp-6 pos sldr lug - KC16A10.001SLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC16A10.001SLS-ND.
SWITCH ROTARY SP-6 POS SLDR LUG - KC16A30.001SLS
Order 'switch rotary sp-6 pos sldr lug - KC16A30.001SLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC16A30.001SLS-ND.
SW ROTARY SP-12 POS SLDR LUG - KC52A30.001SLS
Order 'sw rotary sp-12 pos sldr lug - KC52A30.001SLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC52A30.001SLS-ND.
SWITCH ROTARY SP-3 POS NON SHORT - KC13A13.001NLS
Order 'switch rotary sp-3 pos non short - KC13A13.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC13A13.001NLS-ND.
Send this link via E-Mail
Help With This Screen
