BRIDGE RECTIFIER 100V 8.0A D-72 - KBPC801
| Digi-Key Part Number | KBPC801-ND |
1 |
2.00000 |
Extended Price
2.00 |
| Manufacturer Part Number | KBPC801 | |||
| Description | BRIDGE RECTIFIER 100V 8.0A D-72 | |||
| Quantity Available | 95 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | KBPC801 |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Single Phase |
| Package / Case | D-72 |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA |
| Current - Forward (If) Max | 8A |
| Voltage - Peak Reverse (Max) | 100V |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
KBPC801 KBPC801 |
KBPC801 Specification Sheet
BRIDGE RECTIFIER 100V 8.0A D-72 - KBPC801 (KBPC801-ND)
Related parts:BRIDGE RECTIFIER 100V 8.0A D-72 - KBPC801
Order 'bridge rectifier 100v 8.0a d-72 - KBPC801' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number KBPC801-ND.
BRIDGE RECTIFIER 600V 8.0A D-72 - KBPC806
Order 'bridge rectifier 600v 8.0a d-72 - KBPC806' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number KBPC806-ND.
BRIDGE RECTIFIER 50V 6.0A D-72 - KBPC6005
Order 'bridge rectifier 50v 6.0a d-72 - KBPC6005' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number KBPC6005-ND.
BRIDGE RECTIFIER 400V 6.0A D-72 - KBPC604
Order 'bridge rectifier 400v 6.0a d-72 - KBPC604' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number KBPC604-ND.
BRIDGE RECTIFIER 1000V 6.0A D-72 - KBPC610
Order 'bridge rectifier 1000v 6.0a d-72 - KBPC610' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number KBPC610-ND.
BRIDGE RECTIFIER 200V 8.0A D-72 - KBPC802
Order 'bridge rectifier 200v 8.0a d-72 - KBPC802' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number KBPC802-ND.
BRIDGE RECTIFIER 800V 3.0A D-46 - KBPC108
Order 'bridge rectifier 800v 3.0a d-46 - KBPC108' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number KBPC108-ND.
RECTIFIER BRIDGE 100V 25A D-34A - 26MB10A
Order 'rectifier bridge 100v 25a d-34a - 26MB10A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB10A-ND.
RECTIFIER BRIDGE 100V 25A D-63 - 26MT10
Order 'rectifier bridge 100v 25a d-63 - 26MT10' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MT10-ND.
RECTIFIER BRIDGE 100V 35A D-34A - 36MB10A
Order 'rectifier bridge 100v 35a d-34a - 36MB10A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB10A-ND.
RECTIFIER BRIDGE 100V 1.9A D-37 - 2KBB10R
Order 'rectifier bridge 100v 1.9a d-37 - 2KBB10R' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2KBB10R-ND.
RECTIFIER BRIDGE 1A 100V SMD - DF1501S/27
Order 'rectifier bridge 1a 100v smd - DF1501S/27' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF1501S/27GI-ND.
RECTIFIER BRIDGE 50V 25A D-34A - 26MB05A
Order 'rectifier bridge 50v 25a d-34a - 26MB05A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB05A-ND.
RECTIFIER BRIDGE 1000V 25A D-34A - 26MB100A
Order 'rectifier bridge 1000v 25a d-34a - 26MB100A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB100A-ND.
RECTIFIER BRIDGE 1200V 25A D-34A - 26MB120A
Order 'rectifier bridge 1200v 25a d-34a - 26MB120A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB120A-ND.
Send this link via E-Mail
Help With This Screen