SW DIP SLIDE SPST 10POS UNSEALD - KAS1110E - Switches
| Digi-Key Part Number | KAS1110E-ND |
102 |
1.27500 |
Extended Price
130.05 |
| Manufacturer Part Number | KAS1110E | |||
| Description | SW DIP SLIDE SPST 10POS UNSEALD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KAS1110E |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Standard |
| Orientation | Top Actuated |
| Number of Positions | 10 |
| Circuit | SPST |
| Actuator Level | Raised |
| Mounting Type | Through Hole |
| Contact Rating @ Voltage | 0.025A @ 24VDC |
| Washable | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KAS1110E KAS1110E |
KAS1110E Specification Sheet
SW DIP SLIDE SPST 10POS UNSEALD - KAS1110E (KAS1110E-ND) - Switches
Related parts Switches:SW DIP SLIDE SPST 10POS UNSEALD - KAS1110E
Order 'sw dip slide spst 10pos unseald - KAS1110E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAS1110E-ND.
SW DIP SLIDE SPST 10POS UNSEALD - KAS2110E
Order 'sw dip slide spst 10pos unseald - KAS2110E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAS2110E-ND.
SW DIP SLIDE SPST 12POS UNSEALD - KAS1112E
Order 'sw dip slide spst 12pos unseald - KAS1112E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4503-ND.
SW DIP PIANO SPST 10POS UNSEALD - KAP1110R
Order 'sw dip piano spst 10pos unseald - KAP1110R' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAP1110R-ND.
SW DIP SLIDE SPST 12POS UNSEALD - KAS2112E
Order 'sw dip slide spst 12pos unseald - KAS2112E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAS2112E-ND.
SW DIP SLIDE SPST 2 POS UNSEALD - KAS1102E
Order 'sw dip slide spst 2 pos unseald - KAS1102E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4485-ND.
SW DIP SLIDE SPST 3 POS UNSEALD - KAS1103E
Order 'sw dip slide spst 3 pos unseald - KAS1103E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4487-ND.
SW DIP SLIDE SPST 4 POS UNSEALD - KAS1104E
Order 'sw dip slide spst 4 pos unseald - KAS1104E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4490-ND.
SW DIP SLIDE SPST 5 POS UNSEALD - KAS1105E
Order 'sw dip slide spst 5 pos unseald - KAS1105E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4493-ND.
SW DIP SLIDE SPST 6 POS UNSEALD - KAS1106E
Order 'sw dip slide spst 6 pos unseald - KAS1106E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4496-ND.
SW DIP SLIDE SPST 8 POS UNSEALD - KAS1108E
Order 'sw dip slide spst 8 pos unseald - KAS1108E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4499-ND.
SW DIP SLIDE SPST 2 POS UNSEALD - KAS2102E
Order 'sw dip slide spst 2 pos unseald - KAS2102E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4506-ND.
SW DIP SLIDE SPST 4 POS UNSEALD - KAS2104E
Order 'sw dip slide spst 4 pos unseald - KAS2104E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4508-ND.
SW DIP SLIDE SPST 8 POS UNSEALD - KAS2108E
Order 'sw dip slide spst 8 pos unseald - KAS2108E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4514-ND.
SW DIP SLIDE SPST 3 POS UNSEALD - KAS1103R
Order 'sw dip slide spst 3 pos unseald - KAS1103R' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAS1103R-ND.
Send this link via E-Mail
Help With This Screen