SW DIP LOW PRO 9 POS GOLD - KAJ09SGGT - Switches
Dip Switch Standard E-Switch KAJ09SGGT
| Digi-Key Part Number | KAJ09SGGT-ND |
800 |
.79450 |
Extended Price
635.60 |
| Manufacturer Part Number | KAJ09SGGT | |||
| Description | SW DIP LOW PRO 9 POS GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KAJ09SGGT |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Standard |
| Orientation | Top Actuated |
| Number of Positions | 9 |
| Circuit | SPST |
| Actuator Level | Recessed |
| Mounting Type | Surface Mount |
| Contact Rating @ Voltage | 0.025A @ 24VDC |
| Washable | No |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KAJ09SGGT KAJ09SGGT |
KAJ09SGGT Specification Sheet
SW DIP LOW PRO 9 POS GOLD - KAJ09SGGT (KAJ09SGGT-ND) - Switches
Related parts Dip Switch Standard E-Switch KAJ09SGGTSW DIP LOW PRO 9 POS GOLD - KAJ09SGGT
Order 'sw dip low pro 9 pos gold - KAJ09SGGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ09SGGT-ND.
SW DIP LOW PRO 9 POS GOLD - KAJ09LHGT
Order 'sw dip low pro 9 pos gold - KAJ09LHGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ09LHGT-ND.
SW DIP LOW PRO 9 POS GOLD - KAJ09SHGT
Order 'sw dip low pro 9 pos gold - KAJ09SHGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ09SHGT-ND.
SW DIP LOW PRO 9 POS GOLD - KAJ09TGGR
Order 'sw dip low pro 9 pos gold - KAJ09TGGR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ09TGGR-ND.
SWITCH DIP LOW PRO 9 POS GOLD - KAJ09LAGT
Order 'switch dip low pro 9 pos gold - KAJ09LAGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4445-ND.
SWITCH DIP LOW PRO 9 POS GOLD - KAJ09LGGT
Order 'switch dip low pro 9 pos gold - KAJ09LGGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4446-ND.
SWITCH DIP LOW PRO 9 POS GOLD - KAJ09TAGT
Order 'switch dip low pro 9 pos gold - KAJ09TAGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4447-ND.
SWITCH DIP LOW PRO 9 POS GOLD - KAJ09TGGT
Order 'switch dip low pro 9 pos gold - KAJ09TGGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4448-ND.
SW DIP LOW PRO 2 POS GOLD - KAJ02LHGT
Order 'sw dip low pro 2 pos gold - KAJ02LHGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ02LHGT-ND.
SW DIP LOW PRO 2 POS GOLD - KAJ02SGGT
Order 'sw dip low pro 2 pos gold - KAJ02SGGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ02SGGT-ND.
SW DIP LOW PRO 2 POS GOLD - KAJ02SHGT
Order 'sw dip low pro 2 pos gold - KAJ02SHGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ02SHGT-ND.
SW DIP LOW PRO 2 POS GOLD - KAJ02TGGR
Order 'sw dip low pro 2 pos gold - KAJ02TGGR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ02TGGR-ND.
SW DIP LOW PRO 3 POS GOLD - KAJ03LHGT
Order 'sw dip low pro 3 pos gold - KAJ03LHGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ03LHGT-ND.
SW DIP LOW PRO 3 POS GOLD - KAJ03SGGT
Order 'sw dip low pro 3 pos gold - KAJ03SGGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ03SGGT-ND.
SW DIP LOW PRO 3 POS GOLD - KAJ03SHGT
Order 'sw dip low pro 3 pos gold - KAJ03SHGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ03SHGT-ND.
Options for Dip Switch Standard E-Switch KAJ09SGGT
Send this link via E-Mail
Help With This Screen
