CONN EDGECARD 108PS R/A .100 SLD - AYB54DKBD - Connectors, Interconnects
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB54DKBD
| Digi-Key Part Number | AYB54DKBD-ND |
10 |
60.75000 |
Extended Price
607.50 |
| Manufacturer Part Number | AYB54DKBD | |||
| Description | CONN EDGECARD 108PS R/A .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AYB54DKBD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge, Bi-Level |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 108 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AYB54DKBD AYB54DKBD |
AYB54DKBD Specification Sheet
CONN EDGECARD 108PS R/A .100 SLD - AYB54DKBD (AYB54DKBD-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB54DKBDCONN EDGECARD 108PS R/A .100 SLD - AYB54DKBD
Order 'conn edgecard 108ps r/a .100 sld - AYB54DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB54DKBD-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBA
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBA-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBD
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBD-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBH
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBH-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBI
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBI-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBN
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBN-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBS
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBS-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBS-S1075
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBS-S1075-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBT
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBT-ND.
CONN EDGECARD 108PS R/A .100 SLD - AYB54DKBA
Order 'conn edgecard 108ps r/a .100 sld - AYB54DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB54DKBA-ND.
CONN EDGECARD 108PS R/A .100 SLD - AYB54DKBH
Order 'conn edgecard 108ps r/a .100 sld - AYB54DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB54DKBH-ND.
CONN EDGECARD 108PS R/A .100 SLD - AYB54DKBI
Order 'conn edgecard 108ps r/a .100 sld - AYB54DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB54DKBI-ND.
CONN EDGECARD 108PS R/A .100 SLD - AYB54DKBN
Order 'conn edgecard 108ps r/a .100 sld - AYB54DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB54DKBN-ND.
CONN EDGECARD 108PS R/A .100 SLD - AYB54DKBS
Order 'conn edgecard 108ps r/a .100 sld - AYB54DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB54DKBS-ND.
CONN EDGECARD 108PS R/A .100 SLD - AYB54DKBS-S1075
Order 'conn edgecard 108ps r/a .100 sld - AYB54DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB54DKBS-S1075-ND.
Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB54DKBD
Send this link via E-Mail
Help With This Screen
