WEIGHING INDICATR DC VOLTAG INPT - K3HB-VLC 100-240VAC - Industrial Controls, Meters
| Digi-Key Part Number | K3HB-VLC100-240VAC-ND |
1 |
516.93000 |
Extended Price
516.93 |
| Manufacturer Part Number | K3HB-VLC 100-240VAC | |||
| Description | WEIGHING INDICATR DC VOLTAG INPT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | K3HB-VLC 100-240VAC |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Industrial Controls, Meters |
| Backlight | Green, Red |
| Display Digits | 5 |
| Display Digits - Height | 0.193" (4.90mm), 0.559" (14.20mm) |
| Display Type | LCD |
| Measuring Range | 0 ~ 199.99mV |
| Mounting Type | Panel Mount |
| Display Face Size | 3.78" L x 1.89" W (96.0 x 48.0mm) |
| Termination | Screw Terminals |
| Voltage - Supply | 100 ~ 240VAC |
| Type | Weighing Meter |
| Display Style | Green, Red Characters, Black Background |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
K3HB VLC 100 240VAC K3HBVLC 100240VAC K3HB VLC100 240VAC ND K3HBVLC100240VACND K3HB-VLC100-240VAC |
K3HB-VLC 100-240VAC Specification Sheet
WEIGHING INDICATR DC VOLTAG INPT - K3HB-VLC 100-240VAC (K3HB-VLC100-240VAC-ND) - Industrial Controls, Meters
Related parts Industrial Controls, Meters :WEIGHING INDICATR DC VOLTAG INPT - K3HB-VLC 100-240VAC
Order 'weighing indicatr dc voltag inpt - K3HB-VLC 100-240VAC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-VLC100-240VAC-ND.
WEIGHING INDICATR DC VOLTAG INPT - K3HB-VLC 24VAC/VDC
Order 'weighing indicatr dc voltag inpt - K3HB-VLC 24VAC/VDC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-VLC24VAC/VDC-ND.
PROCESS INDICATR DC VOLTAG INPUT - K3HB-XVD 100-240VAC
Order 'process indicatr dc voltag input - K3HB-XVD 100-240VAC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-XVD100-240VAC-ND.
ROTARY PULSE INDICATR NPN/V INPT - K3HB-RNB 100-240VAC
Order 'rotary pulse indicatr npn/v inpt - K3HB-RNB 100-240VAC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-RNB100-240VAC-ND.
PROCESS INDICATR DC CURRNT INPUT - K3HB-XAD 100-240VAC
Order 'process indicatr dc currnt input - K3HB-XAD 100-240VAC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-XAD100-240VAC-ND.
PROCESS INDICATR AC VOLTAG INPUT - K3HB-XVA 100-240VAC
Order 'process indicatr ac voltag input - K3HB-XVA 100-240VAC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-XVA100-240VAC-ND.
PROCESS INDICATR AC CURRNT INPUT - K3HB-XAA 100-240VAC
Order 'process indicatr ac currnt input - K3HB-XAA 100-240VAC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-XAA100-240VAC-ND.
COUNT INDICATOR NPN/VOLTAGE INPT - K3HB-CNB 100-240VAC
Order 'count indicator npn/voltage inpt - K3HB-CNB 100-240VAC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-CNB100-240VAC-ND.
TIME INDICATOR PNP INPT 100-240V - K3HB-PPB 100-240VAC
Order 'time indicator pnp inpt 100-240v - K3HB-PPB 100-240VAC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-PPB100-240VAC-ND.
ROTARY PULSE INDICATOR PNP INPUT - K3HB-RPB 100-240VAC
Order 'rotary pulse indicator pnp input - K3HB-RPB 100-240VAC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-RPB100-240VAC-ND.
SENS LINEAR METER DC PROCES INPT - K3HB-SSD AC100-240
Order 'sens linear meter dc proces inpt - K3HB-SSD AC100-240' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-SSDAC100-240-ND.
PROCESS INDICATR DC VOLTAG INPUT - K3HB-XVD 24VAC/VDC
Order 'process indicatr dc voltag input - K3HB-XVD 24VAC/VDC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-XVD24VAC/VDC-ND.
COUNT INDICATR PNP INPT 100-240V - K3HB-CPB 100-240VAC
Order 'count indicatr pnp inpt 100-240v - K3HB-CPB 100-240VAC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-CPB100-240VAC-ND.
LED PANEL METER DIGITAL SCALEABL - K3MA-J 100-240VAC
Order 'led panel meter digital scaleabl - K3MA-J 100-240VAC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3MAJ100240VAC-ND.
RELAY SSR 50A 100-240VAC ZERO - G3NA-450B-UTU AC100-240
Order 'relay ssr 50a 100-240vac zero - G3NA-450B-UTU AC100-240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3NA-450B-UTUAC100-240-ND.
Send this link via E-Mail
Help With This Screen
