TIME INDICATOR NPN/VOLTAGE INPUT - K3HB-PNB 24VAC/VDC - Industrial Controls, Meters
| Digi-Key Part Number | K3HB-PNB24VAC/VDC-ND |
1 |
512.16000 |
Extended Price
512.16 |
| Manufacturer Part Number | K3HB-PNB 24VAC/VDC | |||
| Description | TIME INDICATOR NPN/VOLTAGE INPUT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | K3HB-PNB 24VAC/VDC |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Industrial Controls, Meters |
| Backlight | Green, Red |
| Display Digits | 5 |
| Display Digits - Height | 0.193" (4.90mm), 0.559" (14.20mm) |
| Display Type | LCD |
| Measuring Range | 10ms ~ 3200s |
| Mounting Type | Panel Mount |
| Display Face Size | 3.78" L x 1.89" W (96.0 x 48.0mm) |
| Termination | Screw Terminals |
| Voltage - Supply | 24VAC/DC |
| Type | Pulse Meter |
| Display Style | Green, Red Characters, Black Background |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
K3HB PNB 24VAC VDC K3HBPNB 24VACVDC K3HB PNB24VAC VDC ND K3HBPNB24VACVDCND K3HB-PNB24VAC/VDC |
K3HB-PNB 24VAC/VDC Specification Sheet
TIME INDICATOR NPN/VOLTAGE INPUT - K3HB-PNB 24VAC/VDC (K3HB-PNB24VAC/VDC-ND) - Industrial Controls, Meters
Related parts Industrial Controls, Meters :TIME INDICATOR NPN/VOLTAGE INPUT - K3HB-PNB 24VAC/VDC
Order 'time indicator npn/voltage input - K3HB-PNB 24VAC/VDC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-PNB24VAC/VDC-ND.
COUNT INDICATOR NPN/VOLTAGE INPT - K3HB-CNB 24VAC/VDC
Order 'count indicator npn/voltage inpt - K3HB-CNB 24VAC/VDC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-CNB24VAC/VDC-ND.
PROCESS INDICATR AC VOLTAG INPUT - K3HB-XVA 24VAC/VDC
Order 'process indicatr ac voltag input - K3HB-XVA 24VAC/VDC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-XVA24VAC/VDC-ND.
PROCESS INDICATR DC VOLTAG INPUT - K3HB-XVD 24VAC/VDC
Order 'process indicatr dc voltag input - K3HB-XVD 24VAC/VDC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-XVD24VAC/VDC-ND.
ROTARY PULSE INDICATOR PNP INPUT - K3HB-RPB 24VAC/VDC
Order 'rotary pulse indicator pnp input - K3HB-RPB 24VAC/VDC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-RPB24VAC/VDC-ND.
ROTARY PULSE INDICATR NPN/V INPT - K3HB-RNB 24VAC/VDC
Order 'rotary pulse indicatr npn/v inpt - K3HB-RNB 24VAC/VDC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-RNB24VAC/VDC-ND.
WEIGHING INDICATR DC VOLTAG INPT - K3HB-VLC 24VAC/VDC
Order 'weighing indicatr dc voltag inpt - K3HB-VLC 24VAC/VDC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-VLC24VAC/VDC-ND.
PROCESS INDICATR AC CURRNT INPUT - K3HB-XAA 24VAC/VDC
Order 'process indicatr ac currnt input - K3HB-XAA 24VAC/VDC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-XAA24VAC/VDC-ND.
PROCESS INDICATR DC CURRNT INPUT - K3HB-XAD 24VAC/VDC
Order 'process indicatr dc currnt input - K3HB-XAD 24VAC/VDC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-XAD24VAC/VDC-ND.
COUNT INDICATOR NPN/VOLTAGE INPT - K3HB-CNB 100-240VAC
Order 'count indicator npn/voltage inpt - K3HB-CNB 100-240VAC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-CNB100-240VAC-ND.
TIME INDICATOR PNP INPT 24VAC/DC - K3HB-PPB 24VAC/VDC
Order 'time indicator pnp inpt 24vac/dc - K3HB-PPB 24VAC/VDC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-PPB24VAC/VDC-ND.
TEMP INDICATOR 24VAC/DC - K3HB-HTA 24VAC/VDC
Order 'temp indicator 24vac/dc - K3HB-HTA 24VAC/VDC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-HTA24VAC/VDC-ND.
COUNT INDICATR PNP INPT 24VAC/DC - K3HB-CPB 24VAC/VDC
Order 'count indicatr pnp inpt 24vac/dc - K3HB-CPB 24VAC/VDC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-CPB24VAC/VDC-ND.
PROCESS INDICATR AC VOLTAG INPUT - K3HB-XVA 100-240VAC
Order 'process indicatr ac voltag input - K3HB-XVA 100-240VAC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-XVA100-240VAC-ND.
PROCESS INDICATR DC VOLTAG INPUT - K3HB-XVD 100-240VAC
Order 'process indicatr dc voltag input - K3HB-XVD 100-240VAC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-XVD100-240VAC-ND.
Send this link via E-Mail
Help With This Screen
