EVENT INPUT BOARD 8PTS NPN K3HB - K35-2 - Industrial Controls, Meters
Accessory Industrial Controls, Meter Omron Electronics Inc-IA Div K35-2
| Digi-Key Part Number | K35-2-ND |
1 |
74.26000 |
Extended Price
74.26 |
| Manufacturer Part Number | K35-2 | |||
| Description | EVENT INPUT BOARD 8PTS NPN K3HB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | K35-2 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Industrial Controls, Meters |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
K35 2 K352 |
K35-2 Specification Sheet
EVENT INPUT BOARD 8PTS NPN K3HB - K35-2 (K35-2-ND) - Industrial Controls, Meters
Related parts Accessory Industrial Controls, Meter Omron Electronics Inc-IA Div K35-2EVENT INPUT BOARD 8PTS NPN K3HB - K35-2
Order 'event input board 8pts npn k3hb - K35-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K35-2-ND.
E5AK/EK EVENT INPUT BOARD - E53-AKB
Order 'e5ak/ek event input board - E53-AKB' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E53-AKB-ND.
EVENT INPUT BOARD 5PTS NPN K3HB - K35-1
Order 'event input board 5pts npn k3hb - K35-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K35-1-ND.
EVENT INPUT BOARD 8PTS PNP K3HB - K35-4
Order 'event input board 8pts pnp k3hb - K35-4' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K35-4-ND.
EVENT INPUT BOARD 5PTS PNP K3HB - K35-3
Order 'event input board 5pts pnp k3hb - K35-3' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K35-3-ND.
RELAY TIMER ANALOG DPDT 0-10 MIN - H3YN-2 AC100-120
Order 'relay timer analog dpdt 0-10 min - H3YN-2 AC100-120' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1134-ND.
TIMER SS SLIM-MULTI DPST-NO 24V - H3RN-2 AC24
Order 'timer ss slim-multi dpst-no 24v - H3RN-2 AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3RN-2AC24-ND.
TIMR SS SLIM-MULTI DPST-NO 12VDC - H3RN-2 DC12
Order 'timr ss slim-multi dpst-no 12vdc - H3RN-2 DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3RN-2DC12-ND.
TIMR SS SLIM-MULTI DPST-NO 24VDC - H3RN-2 DC24
Order 'timr ss slim-multi dpst-no 24vdc - H3RN-2 DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3RN-2DC24-ND.
TIMER MINI MULTI-TIME DPDT 24V - H3YN-2 AC24
Order 'timer mini multi-time dpdt 24v - H3YN-2 AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3YN-2AC24-ND.
TIMER MINI MULTI-TIME DPDT 12VDC - H3YN-2 DC12
Order 'timer mini multi-time dpdt 12vdc - H3YN-2 DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3YN-2DC12-ND.
TIMR MINI MULTI-TIME DPDT 125VDC - H3YN-2 DC125
Order 'timr mini multi-time dpdt 125vdc - H3YN-2 DC125' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3YN-2DC125-ND.
TIMER MINI MULTI-TIME DPDT 24VDC - H3YN-2 DC24
Order 'timer mini multi-time dpdt 24vdc - H3YN-2 DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3YN-2DC24-ND.
RELAY SAFETY 6A 24VDC PLUG-IN - G7S-4A2B DC24
Order 'relay safety 6a 24vdc plug-in - G7S-4A2B DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2362-ND.
SWITCH KNOB SQ 2-POS SPDT - A165S-A2M-1
Order 'switch knob sq 2-pos spdt - A165S-A2M-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1363-ND.
Options for Accessory Industrial Controls, Meter Omron Electronics Inc-IA Div K35-2
Send this link via E-Mail
Help With This Screen
