CONN JACK MOD TWIN 48POS SLD LUG - JP012S34B - Boxes, Enclosures, Racks
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Telephone Jack Panel JP012S34B
| Digi-Key Part Number | JP012S34B-ND |
1 |
407.52000 |
Extended Price
407.52 |
| Manufacturer Part Number | JP012S34B | |||
| Description | CONN JACK MOD TWIN 48POS SLD LUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Telephone Jack Panel JP012S34B
| Technical/Catalog Information | JP012S34B |
| Vendor | Switchcraft Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Telephone Jack Panel |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Connector Type | 1/4" Phone Jack |
| Termination Style | Solder Lug |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
JP012S34B JP012S34B |
JP012S34B Specification Sheet
CONN JACK MOD TWIN 48POS SLD LUG - JP012S34B (JP012S34B-ND) - Boxes, Enclosures, Racks
Related parts Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Telephone Jack Panel JP012S34BCONN JACK MOD TWIN 48POS SLD LUG - JP012S34B
Order 'conn jack mod twin 48pos sld lug - JP012S34B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number JP012S34B-ND.
CONN JACK MOD TWIN 52POS SLD LUG - JP072S34B
Order 'conn jack mod twin 52pos sld lug - JP072S34B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number JP072S34B-ND.
CONN JACK MOD TWIN ROW 1/4" PNL - JP012000
Order 'conn jack mod twin row 1/4" pnl - JP012000' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number JP012000-ND.
CONN JACK MOD TWIN ROW 1/4" PNL - JP072000
Order 'conn jack mod twin row 1/4" pnl - JP072000' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number JP072000-ND.
CONN JACK 1/4" 3COND SLD LUG - 133
Order 'conn jack 1/4" 3cond sld lug - 133' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 133-ND.
CONN JACK 3-COND PHONE SLD LUG - MN112BX
Order 'conn jack 3-cond phone sld lug - MN112BX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MN112BX-ND.
CONN JACK 3-COND PHONE SLD LUG - MN114BX
Order 'conn jack 3-cond phone sld lug - MN114BX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MN114BX-ND.
CONN JACK MOD INSERT W/O HOLES - JP9902
Order 'conn jack mod insert w/o holes - JP9902' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number JP9902-ND.
CONN JACK MOD INSERT W/2OPENINGS - JP9922
Order 'conn jack mod insert w/2openings - JP9922' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number JP9922-ND.
CONN JACK MOD INSERT W/4OPENINGS - JP9942
Order 'conn jack mod insert w/4openings - JP9942' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number JP9942-ND.
CONN JACK 2-COND PHONE SLD LUG - MN112AX
Order 'conn jack 2-cond phone sld lug - MN112AX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MN112AX-ND.
CONN JACK 3-COND PHONE SLD LUG - MS112BX
Order 'conn jack 3-cond phone sld lug - MS112BX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MS112BX-ND.
CONN JACK 3-COND PHONE SLD LUG - S112BPCX
Order 'conn jack 3-cond phone sld lug - S112BPCX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number S112BPCX-ND.
CONN JACK PHONE TWIN RA W/CVR BK - RTTC8702X
Order 'conn jack phone twin ra w/cvr bk - RTTC8702X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number RTTC8702X-ND.
CONN JACK PANEL 96POS W/O JACK - 1600
Order 'conn jack panel 96pos w/o jack - 1600' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 1600-ND.
Options for Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Telephone Jack Panel JP012S34B
Send this link via E-Mail
Help With This Screen
