CONN JACK MOD TWIN ROW 1/4" PNL - JP012000
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Telephone Jack Panel JP012000
| Digi-Key Part Number | JP012000-ND |
1 |
105.72000 |
Extended Price
105.72 |
| Manufacturer Part Number | JP012000 | |||
| Description | CONN JACK MOD TWIN ROW 1/4" PNL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Telephone Jack Panel JP012000
| Technical/Catalog Information | JP012000 |
| Vendor | Switchcraft Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Telephone Jack Panel |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Connector Type | 1/4" Phone Jack (Not Provided) |
| Termination Style | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
JP012000 JP012000 |
JP012000 Specification Sheet
CONN JACK MOD TWIN ROW 1/4" PNL - JP012000 (JP012000-ND)
Related parts Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Telephone Jack Panel JP012000CONN JACK MOD TWIN ROW 1/4" PNL - JP012000
Order 'conn jack mod twin row 1/4" pnl - JP012000' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number JP012000-ND.
CONN JACK MOD TWIN ROW 1/4" PNL - JP072000
Order 'conn jack mod twin row 1/4" pnl - JP072000' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number JP072000-ND.
CONN JACK MOD TWIN 48POS SLD LUG - JP012S34B
Order 'conn jack mod twin 48pos sld lug - JP012S34B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number JP012S34B-ND.
CONN JACK MOD TWIN 52POS SLD LUG - JP072S34B
Order 'conn jack mod twin 52pos sld lug - JP072S34B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number JP072S34B-ND.
PHONE DL ROW JACK PNL 1/4" STD - 2600301
Order 'phone dl row jack pnl 1/4" std - 2600301' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 2600301-ND.
PHONE DL ROW JACK PNL 1/4" STD - 2600
Order 'phone dl row jack pnl 1/4" std - 2600' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 2600-ND.
CONN JACK MOD INSERT W/O HOLES - JP9902
Order 'conn jack mod insert w/o holes - JP9902' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number JP9902-ND.
CONN JACK MOD INSERT W/2OPENINGS - JP9922
Order 'conn jack mod insert w/2openings - JP9922' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number JP9922-ND.
CONN JACK MOD INSERT W/4OPENINGS - JP9942
Order 'conn jack mod insert w/4openings - JP9942' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number JP9942-ND.
CONN JACK 48 MTP AUDIO 1.75" - MTP48K1NO
Order 'conn jack 48 mtp audio 1.75" - MTP48K1NO' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MTP48K1NO-ND.
CONN JACK 48 MTP AUDIO 1.75" - MTP48K1NS
Order 'conn jack 48 mtp audio 1.75" - MTP48K1NS' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MTP48K1NS-ND.
CONN JACK 48 MTP AUDIO 1.75" - MTP48K3NO
Order 'conn jack 48 mtp audio 1.75" - MTP48K3NO' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MTP48K3NO-ND.
CONN JACK 48 MTP AUDIO 1.75" - MTP48K3NS
Order 'conn jack 48 mtp audio 1.75" - MTP48K3NS' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MTP48K3NS-ND.
CONN JACK 48 MTP AUDIO 1.75" - MTP48K3SNO
Order 'conn jack 48 mtp audio 1.75" - MTP48K3SNO' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MTP48K3SNO-ND.
CONN PHONE JACK PANEL 1/4" - 1400
Order 'conn phone jack panel 1/4" - 1400' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 1400-ND.
Options for Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Telephone Jack Panel JP012000
Send this link via E-Mail
Help With This Screen
