KEYLOCK SWITCH - JD7509C - Switches
SP3T Keylock Switch 4A @ 125VAC APEM Components JD7509C
| Digi-Key Part Number | JD7509C-ND |
100 |
19.37600 |
Extended Price
1937.60 |
| Manufacturer Part Number | JD7509C | |||
| Description | KEYLOCK SWITCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JD7509C |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Flat Key |
| Angle of Throw | 45° |
| Circuit | SP3T |
| Contact Rating @ Voltage | 4A @ 125VAC |
| Key Removable Positions | 3 only |
| Mounting Type | Panel Mount |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JD7509C JD7509C |
JD7509C Specification Sheet
KEYLOCK SWITCH - JD7509C (JD7509C-ND) - Switches
Related parts SP3T Keylock Switch 4A @ 125VAC APEM Components JD7509CKEYLOCK SWITCH - JD7509C
Order 'keylock switch - JD7509C' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number JD7509C-ND.
KEYLOCK SWITCH - JD7509A
Order 'keylock switch - JD7509A' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number JD7509A-ND.
KEYLOCK SWITCH - JD7509D
Order 'keylock switch - JD7509D' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number JD7509D-ND.
KEYLOCK SWITCH - JD7509DAB
Order 'keylock switch - JD7509DAB' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number JD7509DAB-ND.
KEYLOCK SWITCH - JD7509F
Order 'keylock switch - JD7509F' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number JD7509F-ND.
KEYLOCK SWITCH - JD7509G
Order 'keylock switch - JD7509G' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number JD7509G-ND.
KEYLOCK SWITCH - JD7509I
Order 'keylock switch - JD7509I' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number JD7509I-ND.
KEYLOCK SWITCH - JD7509P
Order 'keylock switch - JD7509P' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number JD7509P-ND.
KEYLOCK SWITCH - JD7510B
Order 'keylock switch - JD7510B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number JD7510B-ND.
KEYLOCK SWITCH - JD7510F
Order 'keylock switch - JD7510F' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number JD7510F-ND.
KEYLOCK SWITCH - JD7510I
Order 'keylock switch - JD7510I' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number JD7510I-ND.
KEYLOCK SWITCH - JD7510J
Order 'keylock switch - JD7510J' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number JD7510J-ND.
KEYLOCK SWITCH - PLKB3120
Order 'keylock switch - PLKB3120' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number PLKB3120-ND.
KEYLOCK SWITCH - PLKB3220
Order 'keylock switch - PLKB3220' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number PLKB3220-ND.
KEYLOCK SWITCH - PLKB4120
Order 'keylock switch - PLKB4120' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number PLKB4120-ND.
Options for SP3T Keylock Switch 4A @ 125VAC APEM Components JD7509C
Send this link via E-Mail
Help With This Screen
