Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0303-011
CONN SMA JACK STR RG316 GOLD 3PC - 142-0303-011 - Connectors, Interconnects
| Digi-Key Part Number | J990-ND |
1 10 50 100 250 500 750 1000 2500 |
6.29000 5.60600 4.57600 4.11840 3.77520 3.20320 3.04304 2.86000 2.74560 |
Extended Price
6.29 56.06 228.80 411.84 943.80 1601.60 2282.28 2860.00 6864.00 |
| Manufacturer Part Number | 142-0303-011 | |||
| Description | CONN SMA JACK STR RG316 GOLD 3PC | |||
| Quantity Available | 364 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 142-0303-011 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors, Interconnects |
| Cable Group | RG-316 |
| Color | Gold |
| Connector Style | SMA |
| Connector Type | Jack, Female Sockets |
| Contact Termination | Clamp and Solder |
| Fastening Type | Threaded |
| Frequency-Max | 12.4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
142 0303 011 1420303011 J990 ND J990ND J990 |
CONN SMA JACK STR RG316 GOLD 3PC - 142-0303-011 (J990-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0303-011Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0303-011
Order 'conn sma jack str rg316 gold 3pc - 142-0303-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J990-ND.
Surface Mount Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0711-201
Order 'conn sma jack rcpt vert gold smd - 142-0711-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J819-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-9303-411
Order 'conn sma jack str cable bkhd - 142-9303-411' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J10075-ND.
Board Edge Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0711-841
Order 'conn sma jack rcpt end launch au - 142-0711-841' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J820-ND.
Board Edge Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0711-881
Order 'conn sma jack end launch pcb - 142-0711-881' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 142-0711-881-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0339-401
Order 'conn jack straight crimp gold sm - 142-0339-401' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J641-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0335-401
Order 'conn jack straight crimp gold sm - 142-0335-401' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J642-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-9701-201
Order 'conn sma recept stra. pcb gold - 142-9701-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J666-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-9701-211
Order 'conn sma recept stra. pcb gold - 142-9701-211' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J667-ND.
Board Edge, Bulkhead Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0711-851
Order 'conn sma jack bkhd end launch - 142-0711-851' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J992-ND.
Panel Mount, Bulkhead; Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-501
Order 'conn jack ra bulkhead gold sma - 142-0701-501' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J569-ND.
Surface Mount, Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0711-301
Order 'conn jack rcpt sma r/a gold smd - 142-0711-301' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J717-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0594-001
Order 'conn jack sma .141s-rig sld gold - 142-0594-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J723-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0593-001
Order 'conn jack sma .086s-rig sld gold - 142-0593-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J727-ND.
Panel Mount, Flange (2 Hole) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-1701-631
Order 'conn jack flange mount gold - 142-1701-631' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 142-1701-631-ND.
Options for Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0303-011
Send this link via E-Mail
Help With This Screen
