CONN SMP RCPT MALE STR PC MOUNT - 127-1701-201 - Connectors
| Digi-Key Part Number | J10005-ND |
1 10 50 100 250 500 |
16.02000 14.05100 12.07860 10.35300 8.87400 7.39500 |
Extended Price
16.02 140.51 603.93 1035.30 2218.50 3697.50 |
| Manufacturer Part Number | 127-1701-201 | |||
| Description | CONN SMP RCPT MALE STR PC MOUNT | |||
| Quantity Available | 85 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 127-1701-201 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Cable Group | - |
| Color | Silver |
| Connector Style | SMP |
| Connector Type | Receptacle, Male Pin(s) |
| Contact Termination | - |
| Fastening Type | Detent Lock |
| Frequency-Max | 12GHz |
| Impedance | 50 Ohm |
| Mounting Type | Through Hole |
| Features | - |
| Packaging | Bulk |
| Series | SMP |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
127 1701 201 1271701201 J10005 ND J10005ND J10005 |
127-1701-201 Specification Sheet
CONN SMP RCPT MALE STR PC MOUNT - 127-1701-201 (J10005-ND) - Connectors
Related parts Connectors:CONN SMP RCPT MALE STR PC MOUNT - 127-1701-201
Order 'conn smp rcpt male str pc mount - 127-1701-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J10005-ND.
CONN SMP RCPT MALE STR PC MOUNT - 127-0701-201
Order 'conn smp rcpt male str pc mount - 127-0701-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J10004-ND.
CONN SMP RCPT MALE STR PC MOUNT - 127-2701-201
Order 'conn smp rcpt male str pc mount - 127-2701-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J10006-ND.
CONN SMP RCPT MALE STR PC MOUNT - 127-3701-201
Order 'conn smp rcpt male str pc mount - 127-3701-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J10007-ND.
CONN SMP RCPT MALE END LANCH SMD - 127-1701-801
Order 'conn smp rcpt male end lanch smd - 127-1701-801' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J10009-ND.
CONN SMP RCPT MALE END LANCH SMD - 127-2701-801
Order 'conn smp rcpt male end lanch smd - 127-2701-801' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J10010-ND.
CONN AUDIO RCPT 3COND STR PC MT - PD3FS1
Order 'conn audio rcpt 3cond str pc mt - PD3FS1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3FS1-ND.
CONN AUDIO RCPT 3COND STR PC MT - PD3FS2
Order 'conn audio rcpt 3cond str pc mt - PD3FS2' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3FS2-ND.
CONN SMP SHROUD MALE FLANGE MT - 127-1701-612
Order 'conn smp shroud male flange mt - 127-1701-612' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J10016-ND.
CONN JACK RCPT RPSMA STR PCB - 142-4701-201
Order 'conn jack rcpt rpsma str pcb - 142-4701-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J915-ND.
CONN HEADER .100 SINGL STR 2POS - 77311-127-02LF
Order 'conn header .100 singl str 2pos - 77311-127-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-02LF-ND.
CONN HEADER .100 SINGL STR 3POS - 77311-127-03LF
Order 'conn header .100 singl str 3pos - 77311-127-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-03LF-ND.
CONN HEADER .100 SINGL STR 4POS - 77311-127-04LF
Order 'conn header .100 singl str 4pos - 77311-127-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-04LF-ND.
CONN HEADER .100 SINGL STR 5POS - 77311-127-05LF
Order 'conn header .100 singl str 5pos - 77311-127-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-05LF-ND.
CONN HEADER .100 SINGL STR 6POS - 77311-127-06LF
Order 'conn header .100 singl str 6pos - 77311-127-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-06LF-ND.
Send this link via E-Mail
Help With This Screen