MOSFET N-CH 75V 170A PLUS220 - IXUV170N075 - Discrete Semiconductor Products
| Digi-Key Part Number | IXUV170N075-ND |
37 |
7.80432 |
Extended Price
288.76 |
| Manufacturer Part Number | IXUV170N075 | |||
| Description | MOSFET N-CH 75V 170A PLUS220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXUV170N075 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 75V |
| Current - Continuous Drain (Id) @ 25° C | 170A |
| Rds On (Max) @ Id, Vgs | - |
| Input Capacitance (Ciss) @ Vds | - |
| Power - Max | 300W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | - |
| Package / Case | PLUS-220 |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXUV170N075 IXUV170N075 |
MOSFET N-CH 75V 170A PLUS220 - IXUV170N075 (IXUV170N075-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 75V 170A PLUS220 - IXUV170N075
Order 'mosfet n-ch 75v 170a plus220 - IXUV170N075' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXUV170N075-ND.
MOSFET N-CH 75V 170A PLUS220-S - IXUV170N075S
Order 'mosfet n-ch 75v 170a plus220-s - IXUV170N075S' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXUV170N075S-ND.
MOSFET N-CH 75V 170A TO-263 - IXTA170N075T2
Order 'mosfet n-ch 75v 170a to-263 - IXTA170N075T2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTA170N075T2-ND.
MOSFET N-CH 75V 170A TO-220 - IXTP170N075T2
Order 'mosfet n-ch 75v 170a to-220 - IXTP170N075T2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP170N075T2-ND.
MOSFET N-CH 75V 170A D2PAK - IRFS3207TRLPBF
Order 'mosfet n-ch 75v 170a d2pak - IRFS3207TRLPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFS3207TRLPBFCT-ND.
MOSFET N-CH 75V 170A D2PAK - IRFS3207TRLPBF
Order 'mosfet n-ch 75v 170a d2pak - IRFS3207TRLPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFS3207TRLPBFDKR-ND.
MOSFET N-CH 75V 170A D2PAK - IRFS3207TRLPBF
Order 'mosfet n-ch 75v 170a d2pak - IRFS3207TRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFS3207TRLPBFTR-ND.
MOSFET N-CH 75V 170A D2PAK - IRFS3207PBF
Order 'mosfet n-ch 75v 170a d2pak - IRFS3207PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFS3207PBF-ND.
MOSFET N-CH 75V 250A PLUS220 - IXTV250N075T
Order 'mosfet n-ch 75v 250a plus220 - IXTV250N075T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTV250N075T-ND.
MOSFET N-CH 75V 170A TO-262 - IRF2907ZLPBF
Order 'mosfet n-ch 75v 170a to-262 - IRF2907ZLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF2907ZLPBF-ND.
MOSFET N-CH 100V 170A TO-247 - IXFH170N10P
Order 'mosfet n-ch 100v 170a to-247 - IXFH170N10P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFH170N10P-ND.
MOSFET N-CH 100V 170A TO-264 - IXFK170N10P
Order 'mosfet n-ch 100v 170a to-264 - IXFK170N10P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFK170N10P-ND.
MOSFET N-CH 75V 160A TO-263 - IXTA160N075T
Order 'mosfet n-ch 75v 160a to-263 - IXTA160N075T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTA160N075T-ND.
MOSFET N-CH 75V 160A TO-263-7 - IXTA160N075T7
Order 'mosfet n-ch 75v 160a to-263-7 - IXTA160N075T7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTA160N075T7-ND.
MOSFET N-CH 75V 200A TO-263 - IXTA200N075T
Order 'mosfet n-ch 75v 200a to-263 - IXTA200N075T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTA200N075T-ND.
Send this link via E-Mail
Help With This Screen
