Mosfet - Single Discrete Semiconductor Product 55A 75V 130W IXYS Surface Mount IXTY55N075T
MOSFET N-CH 75V 55A TO-252 - IXTY55N075T - Discrete Semiconductor Products
| Digi-Key Part Number | IXTY55N075T-ND |
1 10 50 100 500 1000 |
1.03000 .82000 .68000 .59000 .55350 .51000 |
Extended Price
1.03 8.20 34.00 59.00 276.75 510.00 |
| Manufacturer Part Number | IXTY55N075T | |||
| Description | MOSFET N-CH 75V 55A TO-252 | |||
| Quantity Available | 120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXTY55N075T |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 75V |
| Current - Continuous Drain (Id) @ 25° C | 55A |
| Rds On (Max) @ Id, Vgs | 19.5 mOhm @ 500mA, 10V |
| Input Capacitance (Ciss) @ Vds | 1400pF @ 25V |
| Power - Max | 130W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 33nC @ 10V |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXTY55N075T IXTY55N075T |
IXTY55N075T Specification Sheet
MOSFET N-CH 75V 55A TO-252 - IXTY55N075T (IXTY55N075T-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 55A 75V 130W IXYS Surface Mount IXTY55N075TMosfet - Single Discrete Semiconductor Product 55A 75V 130W IXYS Surface Mount IXTY55N075T
Order 'mosfet n-ch 75v 55a to-252 - IXTY55N075T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTY55N075T-ND.
Mosfet - Single Discrete Semiconductor Product 55A 75V 130W IXYS Through Hole IXTP55N075T
Order 'mosfet n-ch 75v 55a to-220 - IXTP55N075T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP55N075T-ND.
Mosfet - Single Discrete Semiconductor Product 55A 75V - IXYS Through Hole IXTU55N075T
Order 'mosfet n-ch 75v 55a to-251 - IXTU55N075T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTU55N075T-ND.
Mosfet - Single Discrete Semiconductor Product 55A 25V 50W Alpha & Omega Semiconductor Inc (VA) Surface Mount AOD452
Order 'mosfet n-ch 25v 55a to-252 - AOD452' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1109-1-ND.
Mosfet - Single Discrete Semiconductor Product 55A 25V 50W Alpha & Omega Semiconductor Inc Surface Mount AOD452
Order 'mosfet n-ch 25v 55a to-252 - AOD452' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1109-2-ND.
Mosfet - Single Discrete Semiconductor Product 55A 25V 50W Alpha & Omega Semiconductor Inc (VA) Surface Mount AOD452
Order 'mosfet n-ch 25v 55a to-252 - AOD452' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1109-6-ND.
Mosfet - Single Discrete Semiconductor Product 55A 25V 150W Alpha & Omega Semiconductor Inc (VA) Surface Mount AOD472
Order 'mosfet n-ch 25v 55a to-252 - AOD472' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1111-1-ND.
Mosfet - Single Discrete Semiconductor Product 55A 25V 150W Alpha & Omega Semiconductor Inc Surface Mount AOD472
Order 'mosfet n-ch 25v 55a to-252 - AOD472' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1111-2-ND.
Mosfet - Single Discrete Semiconductor Product 55A 25V 150W Alpha & Omega Semiconductor Inc (VA) Surface Mount AOD472
Order 'mosfet n-ch 25v 55a to-252 - AOD472' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1111-6-ND.
Mosfet - Single Discrete Semiconductor Product 250mA 900V 40W IXYS Surface Mount IXCY01N90E
Order 'mosfet n-ch 900v 250ma to-252 - IXCY01N90E' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXCY01N90E-ND.
Mosfet - Single Discrete Semiconductor Product 4.8A 500V 89W IXYS Surface Mount IXTU5N50P
Order 'mosfet n-ch 500v 4.8a to-252 - IXTU5N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTU5N50P-ND.
Mosfet - Single Discrete Semiconductor Product 44A 100V 130W IXYS Surface Mount IXTY44N10T
Order 'mosfet n-ch 100v 44a to-252 - IXTY44N10T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTY44N10T-ND.
Mosfet - Single Discrete Semiconductor Product 50A 85V 130W IXYS Surface Mount IXTY50N085T
Order 'mosfet n-ch 85v 50a to-252 - IXTY50N085T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTY50N085T-ND.
Mosfet - Single Discrete Semiconductor Product 64A 55V 130W IXYS Surface Mount IXTY64N055T
Order 'mosfet n-ch 55v 64a to-252 - IXTY64N055T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTY64N055T-ND.
Mosfet - Single Discrete Semiconductor Product 12A 60V 33W IXYS Surface Mount IXTY12N06T
Order 'mosfet n-ch 60v 12a to-252 - IXTY12N06T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTY12N06T-ND.
Options for Mosfet - Single Discrete Semiconductor Product 55A 75V 130W IXYS Surface Mount IXTY55N075T
Send this link via E-Mail
Help With This Screen
