MOSFET N-CH 75V 55A TO-251 - IXTU55N075T - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 55A 75V - IXYS Through Hole IXTU55N075T
| Digi-Key Part Number | IXTU55N075T-ND |
525 |
.58712 |
Extended Price
308.24 |
| Manufacturer Part Number | IXTU55N075T | |||
| Description | MOSFET N-CH 75V 55A TO-251 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXTU55N075T |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 75V |
| Current - Continuous Drain (Id) @ 25° C | 55A |
| Rds On (Max) @ Id, Vgs | - |
| Input Capacitance (Ciss) @ Vds | - |
| Power - Max | - |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | - |
| Package / Case | IPak, TO-251, DPak, VPak (3 straight leads + tab) |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXTU55N075T IXTU55N075T |
MOSFET N-CH 75V 55A TO-251 - IXTU55N075T (IXTU55N075T-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 55A 75V - IXYS Through Hole IXTU55N075TMOSFET N-CH 75V 55A TO-251 - IXTU55N075T
Order 'mosfet n-ch 75v 55a to-251 - IXTU55N075T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTU55N075T-ND.
MOSFET N-CH 75V 55A TO-220 - IXTP55N075T
Order 'mosfet n-ch 75v 55a to-220 - IXTP55N075T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP55N075T-ND.
MOSFET N-CH 75V 55A TO-252 - IXTY55N075T
Order 'mosfet n-ch 75v 55a to-252 - IXTY55N075T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTY55N075T-ND.
MOSFET N-CH 800V 0.1A TO-251 - IXTU01N80
Order 'mosfet n-ch 800v 0.1a to-251 - IXTU01N80' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTU01N80-ND.
MOSFET N-CH 500V 200MA TO-251 - IXTU02N50D
Order 'mosfet n-ch 500v 200ma to-251 - IXTU02N50D' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTU02N50D-ND.
MOSFET N-CH 1200V 0.5A TO-251 - IXTU05N120
Order 'mosfet n-ch 1200v 0.5a to-251 - IXTU05N120' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTU05N120-ND.
MOSFET N-CH 1200V 0.6A TO-251 - IXTU06N120P
Order 'mosfet n-ch 1200v 0.6a to-251 - IXTU06N120P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTU06N120P-ND.
MOSFET N-CH 60V 12A TO-251 - IXTU12N06T
Order 'mosfet n-ch 60v 12a to-251 - IXTU12N06T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTU12N06T-ND.
MOSFET N-CH 1000V 8A TO-251 - IXTU08N100P
Order 'mosfet n-ch 1000v 8a to-251 - IXTU08N100P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTU08N100P-ND.
MOSFET N-CH 500V 55A TO-264AA - IXFK55N50
Order 'mosfet n-ch 500v 55a to-264aa - IXFK55N50' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFK55N50-ND.
MOSFET N-CH 500V 55A PLUS247 - IXFX55N50F
Order 'mosfet n-ch 500v 55a plus247 - IXFX55N50F' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFX55N50F-ND.
MOSFET N-CH 500V 55A PLUS247 - IXFX55N50
Order 'mosfet n-ch 500v 55a plus247 - IXFX55N50' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFX55N50-ND.
MOSFET N-CH 600V 55A ISOPLUS 264 - IXFL82N60P
Order 'mosfet n-ch 600v 55a isoplus 264 - IXFL82N60P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFL82N60P-ND.
MOSFET N-CH 500V 55A SOT-227B - IXFN55N50
Order 'mosfet n-ch 500v 55a sot-227b - IXFN55N50' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN55N50-ND.
MOSFET N-CH 75V 160A TO-263 - IXTA160N075T
Order 'mosfet n-ch 75v 160a to-263 - IXTA160N075T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTA160N075T-ND.
Options for Mosfet - Single Discrete Semiconductor Product 55A 75V - IXYS Through Hole IXTU55N075T
Send this link via E-Mail
Help With This Screen
