MOSFET N-CH 1000V 0.1A TO-251 - IXTU01N100D - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 100mA 1000V (1kV) 1.1W IXYS Through Hole IXTU01N100D
| Digi-Key Part Number | IXTU01N100D-ND |
525 |
.61575 |
Extended Price
323.27 |
| Manufacturer Part Number | IXTU01N100D | |||
| Description | MOSFET N-CH 1000V 0.1A TO-251 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXTU01N100D |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 1000V (1kV) |
| Current - Continuous Drain (Id) @ 25° C | 100mA |
| Rds On (Max) @ Id, Vgs | 110 Ohm @ 50mA, 0V |
| Input Capacitance (Ciss) @ Vds | 120pF @ 25V |
| Power - Max | 1.1W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | - |
| Package / Case | IPak, TO-251, DPak, VPak (3 straight leads + tab) |
| FET Feature | Depletion Mode |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXTU01N100D IXTU01N100D |
IXTU01N100D Specification Sheet
MOSFET N-CH 1000V 0.1A TO-251 - IXTU01N100D (IXTU01N100D-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 100mA 1000V (1kV) 1.1W IXYS Through Hole IXTU01N100DMOSFET N-CH 1000V 0.1A TO-251 - IXTU01N100D
Order 'mosfet n-ch 1000v 0.1a to-251 - IXTU01N100D' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTU01N100D-ND.
MOSFET N-CH 800V 0.1A TO-251 - IXTU01N80
Order 'mosfet n-ch 800v 0.1a to-251 - IXTU01N80' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTU01N80-ND.
MOSFET N-CH 1000V 750MA TO-251 - IXTU05N100
Order 'mosfet n-ch 1000v 750ma to-251 - IXTU05N100' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTU05N100-ND.
MOSFET N-CH 1000V 8A TO-251 - IXTU08N100P
Order 'mosfet n-ch 1000v 8a to-251 - IXTU08N100P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTU08N100P-ND.
MOSFET N-CH 1000V 0.1A TO-252AA - IXTY01N100D
Order 'mosfet n-ch 1000v 0.1a to-252aa - IXTY01N100D' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTY01N100D-ND.
MOSFET N-CH 500V 200MA TO-251 - IXTU02N50D
Order 'mosfet n-ch 500v 200ma to-251 - IXTU02N50D' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTU02N50D-ND.
MOSFET N-CH 1200V 0.5A TO-251 - IXTU05N120
Order 'mosfet n-ch 1200v 0.5a to-251 - IXTU05N120' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTU05N120-ND.
MOSFET N-CH 1200V 0.6A TO-251 - IXTU06N120P
Order 'mosfet n-ch 1200v 0.6a to-251 - IXTU06N120P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTU06N120P-ND.
MOSFET N-CH 60V 12A TO-251 - IXTU12N06T
Order 'mosfet n-ch 60v 12a to-251 - IXTU12N06T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTU12N06T-ND.
MOSFET N-CH 800V 0.1A TO-252AA - IXTY01N80
Order 'mosfet n-ch 800v 0.1a to-252aa - IXTY01N80' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTY01N80-ND.
MOSFET N-CH 1000V 5A TO247AD - IXTH5N100A
Order 'mosfet n-ch 1000v 5a to247ad - IXTH5N100A' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTH5N100A-ND.
MOSFET N-CH 1000V 10A ISOPLUS247 - IXFR12N100
Order 'mosfet n-ch 1000v 10a isoplus247 - IXFR12N100' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFR12N100-ND.
MOSFET N-CH 1000V 4A TO-263 - IXFA4N100Q
Order 'mosfet n-ch 1000v 4a to-263 - IXFA4N100Q' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFA4N100Q-ND.
MOSFET N-CH 1000V 38A PLUS264 - IXFB38N100Q2
Order 'mosfet n-ch 1000v 38a plus264 - IXFB38N100Q2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFB38N100Q2-ND.
MOSFET N-CH 1000V 21A ISOPLUS227 - IXFE23N100
Order 'mosfet n-ch 1000v 21a isoplus227 - IXFE23N100' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFE23N100-ND.
Options for Mosfet - Single Discrete Semiconductor Product 100mA 1000V (1kV) 1.1W IXYS Through Hole IXTU01N100D
Send this link via E-Mail
Help With This Screen
