Mosfet - Single Discrete Semiconductor Product 44A 500V 650W IXYS Through Hole IXTQ44N50P
MOSFET N-CH 500V 44A TO-3P - IXTQ44N50P - Discrete Semiconductor Products
| Digi-Key Part Number | IXTQ44N50P-ND |
60 |
4.99767 |
Extended Price
299.86 |
| Manufacturer Part Number | IXTQ44N50P | |||
| Description | MOSFET N-CH 500V 44A TO-3P | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXTQ44N50P |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 500V |
| Current - Continuous Drain (Id) @ 25° C | 44A |
| Rds On (Max) @ Id, Vgs | 140 mOhm @ 500mA, 10V |
| Input Capacitance (Ciss) @ Vds | 5440pF @ 25V |
| Power - Max | 650W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 98nC @ 10V |
| Package / Case | TO-3P |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXTQ44N50P IXTQ44N50P |
IXTQ44N50P Specification Sheet
MOSFET N-CH 500V 44A TO-3P - IXTQ44N50P (IXTQ44N50P-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 44A 500V 650W IXYS Through Hole IXTQ44N50PMosfet - Single Discrete Semiconductor Product 44A 500V 650W IXYS Through Hole IXTQ44N50P
Order 'mosfet n-ch 500v 44a to-3p - IXTQ44N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTQ44N50P-ND.
Mosfet - Single Discrete Semiconductor Product 44A 500V 650W IXYS Through Hole IXFH44N50P
Order 'mosfet n-ch 500v 44a to-247 - IXFH44N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFH44N50P-ND.
Mosfet - Single Discrete Semiconductor Product 44A 500V 500W IXYS Through Hole IXFK44N50
Order 'mosfet n-ch 500v 44a to-264aa - IXFK44N50' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFK44N50-ND.
Mosfet - Single Discrete Semiconductor Product 44A 500V 650W IXYS Through Hole IXFK44N50P
Order 'mosfet n-ch 500v 44a to-264 - IXFK44N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFK44N50P-ND.
Mosfet - Single Discrete Semiconductor Product 44A 500V 520W IXYS Chassis Mount IXFN44N50
Order 'mosfet n-ch 500v 44a sot-227b - IXFN44N50' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN44N50-ND.
Mosfet - Single Discrete Semiconductor Product 44A 500V 650W IXYS Surface Mount IXFT44N50P
Order 'mosfet n-ch 500v 44a to-268 d3 - IXFT44N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFT44N50P-ND.
Mosfet - Single Discrete Semiconductor Product 4.4A 500V 42W IXYS Through Hole IXFP8N50PM
Order 'mosfet n-ch 500v 4.4a to-220 - IXFP8N50PM' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFP8N50PM-ND.
Mosfet - Single Discrete Semiconductor Product 44A 500V 500W IXYS Through Hole IXFK44N50Q
Order 'mosfet n-ch 500v 44a to-264aa - IXFK44N50Q' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFK44N50Q-ND.
Mosfet - Single Discrete Semiconductor Product 44A 500V 500W IXYS Chassis Mount IXFN44N50Q
Order 'mosfet n-ch 500v 44a sot-227b - IXFN44N50Q' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN44N50Q-ND.
Mosfet - Single Discrete Semiconductor Product 44A 500V 520W IXYS Chassis Mount IXFN44N50U2
Order 'mosfet n-ch 500v 44a sot-227b - IXFN44N50U2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN44N50U2-ND.
Mosfet - Single Discrete Semiconductor Product 44A 500V 520W IXYS Chassis Mount IXFN44N50U3
Order 'mosfet n-ch 500v 44a sot-227b - IXFN44N50U3' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN44N50U3-ND.
Mosfet - Single Discrete Semiconductor Product 44A 500V 500W IXYS Through Hole IXFX44N50Q
Order 'mosfet n-ch 500v 44a plus247 - IXFX44N50Q' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFX44N50Q-ND.
Mosfet - Single Discrete Semiconductor Product 4.4A 500V 70W STMicroelectronics Through Hole STP5NK50Z
Order 'mosfet n-ch 500v 4.4a to-220 - STP5NK50Z' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3195-5-ND.
Mosfet - Single Discrete Semiconductor Product 4.4A 500V 70W STMicroelectronics (VA) Surface Mount STD5NK50ZT4
Order 'mosfet n-ch 500v 4.4a dpak - STD5NK50ZT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3520-1-ND.
Mosfet - Single Discrete Semiconductor Product 4.4A 500V 70W STMicroelectronics Surface Mount STD5NK50ZT4
Order 'mosfet n-ch 500v 4.4a dpak - STD5NK50ZT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3520-2-ND.
Options for Mosfet - Single Discrete Semiconductor Product 44A 500V 650W IXYS Through Hole IXTQ44N50P
Send this link via E-Mail
Help With This Screen
