MOSFET N-CH 85V 180A TO-220 - IXTP180N085T
Mosfet - Single Discrete Semiconductor Product 180A 85V 430W IXYS Through Hole IXTP180N085T
| Digi-Key Part Number | IXTP180N085T-ND |
1 10 50 100 500 1000 |
3.05000 2.44000 2.03000 1.74000 1.64700 1.53000 |
Extended Price
3.05 24.40 101.50 174.00 823.50 1530.00 |
| Manufacturer Part Number | IXTP180N085T | |||
| Description | MOSFET N-CH 85V 180A TO-220 | |||
| Quantity Available | 68 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXTP180N085T |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 85V |
| Current - Continuous Drain (Id) @ 25° C | 180A |
| Rds On (Max) @ Id, Vgs | 5.5 mOhm @ 25A, 10V |
| Input Capacitance (Ciss) @ Vds | 7500pF @ 25V |
| Power - Max | 430W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 170nC @ 10V |
| Package / Case | TO-220 |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXTP180N085T IXTP180N085T |
IXTP180N085T Specification Sheet
MOSFET N-CH 85V 180A TO-220 - IXTP180N085T (IXTP180N085T-ND)
Related parts Mosfet - Single Discrete Semiconductor Product 180A 85V 430W IXYS Through Hole IXTP180N085TMOSFET N-CH 85V 180A TO-220 - IXTP180N085T
Order 'mosfet n-ch 85v 180a to-220 - IXTP180N085T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP180N085T-ND.
MOSFET N-CH 85V 180A TO-263 - IXTA180N085T
Order 'mosfet n-ch 85v 180a to-263 - IXTA180N085T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTA180N085T-ND.
MOSFET N-CH 85V 180A TO-263-7 - IXTA180N085T7
Order 'mosfet n-ch 85v 180a to-263-7 - IXTA180N085T7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTA180N085T7-ND.
MOSFET N-CH 85V 180A TO-247 - IXTH180N085T
Order 'mosfet n-ch 85v 180a to-247 - IXTH180N085T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTH180N085T-ND.
MOSFET N-CH 85V 180A TO-3P - IXTQ180N085T
Order 'mosfet n-ch 85v 180a to-3p - IXTQ180N085T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTQ180N085T-ND.
MOSFET N-CH 85V 180A TO-264AA - IXFK180N085
Order 'mosfet n-ch 85v 180a to-264aa - IXFK180N085' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFK180N085-ND.
MOSFET N-CH 85V 180A ISOPLUS247 - IXFR180N085
Order 'mosfet n-ch 85v 180a isoplus247 - IXFR180N085' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFR180N085-ND.
MOSFET N-CH 85V 180A PLUS247 - IXFX180N085
Order 'mosfet n-ch 85v 180a plus247 - IXFX180N085' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFX180N085-ND.
MOSFET N-CH 85V 152A TO-220 - IXTP152N085T
Order 'mosfet n-ch 85v 152a to-220 - IXTP152N085T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP152N085T-ND.
MOSFET N-CH 85V 160A TO-220 - IXTP160N085T
Order 'mosfet n-ch 85v 160a to-220 - IXTP160N085T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP160N085T-ND.
MOSFET N-CH 55V 180A TO-220 - IXTP180N055T
Order 'mosfet n-ch 55v 180a to-220 - IXTP180N055T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP180N055T-ND.
MOSFET N-CH 100V 180A TO-220 - IXTP180N10T
Order 'mosfet n-ch 100v 180a to-220 - IXTP180N10T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP180N10T-ND.
MOSFET N-CH 85V 200A TO-220 - IXTP200N085T
Order 'mosfet n-ch 85v 200a to-220 - IXTP200N085T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP200N085T-ND.
MOSFET N-CH 85V 50A TO-220 - IXTP50N085T
Order 'mosfet n-ch 85v 50a to-220 - IXTP50N085T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP50N085T-ND.
MOSFET N-CH 85V 70A TO-220 - IXTP70N085T
Order 'mosfet n-ch 85v 70a to-220 - IXTP70N085T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP70N085T-ND.
Options for Mosfet - Single Discrete Semiconductor Product 180A 85V 430W IXYS Through Hole IXTP180N085T
Send this link via E-Mail
Help With This Screen
