MOSFET N-CH 1000V 0.75A TO-220 - IXTP05N100
| Digi-Key Part Number | IXTP05N100-ND |
300 |
1.01673 |
Extended Price
305.02 |
| Manufacturer Part Number | IXTP05N100 | |||
| Description | MOSFET N-CH 1000V 0.75A TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXTP05N100 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 1000V (1kV) |
| Current - Continuous Drain (Id) @ 25° C | 750mA |
| Rds On (Max) @ Id, Vgs | 17 Ohm @ 375mA, 10V |
| Input Capacitance (Ciss) @ Vds | 260pF @ 25V |
| Power - Max | 40W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 7.8nC @ 10V |
| Package / Case | TO-220 |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXTP05N100 IXTP05N100 |
IXTP05N100 Specification Sheet
MOSFET N-CH 1000V 0.75A TO-220 - IXTP05N100 (IXTP05N100-ND)
Related parts :MOSFET N-CH 1000V 0.75A TO-220 - IXTP05N100
Order 'mosfet n-ch 1000v 0.75a to-220 - IXTP05N100' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP05N100-ND.
MOSFET N-CH 1000V 3A TO-220 - IXTP3N100P
Order 'mosfet n-ch 1000v 3a to-220 - IXTP3N100P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP3N100P-ND.
MOSFET N-CH 1000V 800MA TO-220 - IXTP08N100P
Order 'mosfet n-ch 1000v 800ma to-220 - IXTP08N100P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP08N100P-ND.
MOSFET N-CH 1000V 1A TO-220 - IXTP1N100P
Order 'mosfet n-ch 1000v 1a to-220 - IXTP1N100P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP1N100P-ND.
MOSFET N-CH 1000V 1.4A TO-220 - IXTP1R4N100P
Order 'mosfet n-ch 1000v 1.4a to-220 - IXTP1R4N100P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP1R4N100P-ND.
MOSFET N-CH 1000V 2A TO-220 - IXTP2N100P
Order 'mosfet n-ch 1000v 2a to-220 - IXTP2N100P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP2N100P-ND.
MOSFET N-CH 1000V 4A TO-220 - IXFP4N100P
Order 'mosfet n-ch 1000v 4a to-220 - IXFP4N100P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFP4N100P-ND.
MOSFET N-CH 1000V 4A TO-220 - IXFP4N100Q
Order 'mosfet n-ch 1000v 4a to-220 - IXFP4N100Q' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFP4N100Q-ND.
MOSFET N-CH 1000V 5A TO-220 - IXFP5N100P
Order 'mosfet n-ch 1000v 5a to-220 - IXFP5N100P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFP5N100P-ND.
MOSFET N-CH 1000V 7A TO-220 - IXFP7N100P
Order 'mosfet n-ch 1000v 7a to-220 - IXFP7N100P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFP7N100P-ND.
MOSFET N-CH 1000V 700MA TO-220 - IXTP05N100M
Order 'mosfet n-ch 1000v 700ma to-220 - IXTP05N100M' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP05N100M-ND.
MOSFET N-CH 1000V 6.5A TO-220 - STP8NK100Z
Order 'mosfet n-ch 1000v 6.5a to-220 - STP8NK100Z' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5021-5-ND.
MOSFET N-CH 1000V 4A TO-220 - APT1003RKFLLG
Order 'mosfet n-ch 1000v 4a to-220 - APT1003RKFLLG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1003RKFLLG-ND.
MOSFET N-CH 1000V 4A TO-220 - APT1003RKLLG
Order 'mosfet n-ch 1000v 4a to-220 - APT1003RKLLG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1003RKLLG-ND.
MOSFET N-CH 1000V 5A TO-220 - APT5F100K
Order 'mosfet n-ch 1000v 5a to-220 - APT5F100K' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5F100K-ND.
Send this link via E-Mail
Help With This Screen
