IDC CABLE-ASC16T/AE16G/ASC16T - A3AAT-1606G
| Digi-Key Part Number | A3AAT-1606G-ND |
1 10 100 250 500 1000 2500 5000 |
3.30000 2.69000 1.98190 1.71060 1.59262 1.37319 1.29768 1.25521 |
Extended Price
3.30 26.90 198.19 427.65 796.31 1373.19 3244.20 6276.05 |
| Manufacturer Part Number | A3AAT-1606G | |||
| Description | IDC CABLE-ASC16T/AE16G/ASC16T | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AAT-1606G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Other Names |
A3AAT 1606G A3AAT1606G |
IDC CABLE-ASC16T/AE16G/ASC16T - A3AAT-1606G (A3AAT-1606G-ND)
Related parts:IDC CABLE - ASN16A/AE16G/ASN16A - A3AAA-1606G
Order 'idc cable - asn16a/ae16g/asn16a - A3AAA-1606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1606G-ND.
IDC CABLE - ASC16G/AE16G/ASC16G - A3AAG-1606G
Order 'idc cable - asc16g/ae16g/asc16g - A3AAG-1606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1606G-ND.
IDC CABLE - ASC16H/AE16G/ASC16H - A3AAH-1606G
Order 'idc cable - asc16h/ae16g/asc16h - A3AAH-1606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-1606G-ND.
IDC CABLE - ASN16A/AE16G/APK16A - A3AKA-1606G
Order 'idc cable - asn16a/ae16g/apk16a - A3AKA-1606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1606G-ND.
IDC CABLE - ASN16B/AE16G/APK16B - A3AKB-1606G
Order 'idc cable - asn16b/ae16g/apk16b - A3AKB-1606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1606G-ND.
IDC CABLE-ASC16G/AE16G/APK16G - A3AKG-1606G
Order 'idc cable-asc16g/ae16g/apk16g - A3AKG-1606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1606G-ND.
IDC CABLE - ASS16A/AE16G/ASS16A - A3BBA-1606G
Order 'idc cable - ass16a/ae16g/ass16a - A3BBA-1606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-1606G-ND.
IDC CABLE - ASR16G/AE16G/ASR16G - A3BBG-1606G
Order 'idc cable - asr16g/ae16g/asr16g - A3BBG-1606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-1606G-ND.
IDC CABLE - ASR16H/AE16G/ASR16H - A3BBH-1606G
Order 'idc cable - asr16h/ae16g/asr16h - A3BBH-1606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-1606G-ND.
IDC CABLE - ASS16A/AE16G/APR16A - A3BKA-1606G
Order 'idc cable - ass16a/ae16g/apr16a - A3BKA-1606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-1606G-ND.
IDC CABLE-ASR16A/ AE16G / APR16A - A3BRA-1606G
Order 'idc cable-asr16a/ ae16g / apr16a - A3BRA-1606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-1606G-ND.
IDC CABLE - ASS16B/AE16G/APR16B - A3BRB-1606G
Order 'idc cable - ass16b/ae16g/apr16b - A3BRB-1606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRB-1606G-ND.
IDC CABLE - ASR16G/AE16G/APR16G - A3BRG-1606G
Order 'idc cable - asr16g/ae16g/apr16g - A3BRG-1606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRG-1606G-ND.
IDC CABLE - AKN16A/AE16G/AKN16A - A3CCA-1606G
Order 'idc cable - akn16a/ae16g/akn16a - A3CCA-1606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-1606G-ND.
IDC CABLE - AKC16G/AE16G/AKC16G - A3CCG-1606G
Order 'idc cable - akc16g/ae16g/akc16g - A3CCG-1606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-1606G-ND.
Send this link via E-Mail
Help With This Screen