Mosfet - Single Discrete Semiconductor Product 3.6A 800V 100W IXYS Surface Mount IXTA4N80P
MOSFET N-CH 800V 3.6A TO-263 - IXTA4N80P - Discrete Semiconductor Products
| Digi-Key Part Number | IXTA4N80P-ND |
400 |
.71600 |
Extended Price
286.40 |
| Manufacturer Part Number | IXTA4N80P | |||
| Description | MOSFET N-CH 800V 3.6A TO-263 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXTA4N80P |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 800V |
| Current - Continuous Drain (Id) @ 25° C | 3.6A |
| Rds On (Max) @ Id, Vgs | 3.4 Ohm @ 500mA, 10V |
| Input Capacitance (Ciss) @ Vds | 750pF @ 25V |
| Power - Max | 100W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 14.2nC @ 10V |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXTA4N80P IXTA4N80P |
MOSFET N-CH 800V 3.6A TO-263 - IXTA4N80P (IXTA4N80P-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 3.6A 800V 100W IXYS Surface Mount IXTA4N80PMosfet - Single Discrete Semiconductor Product 3.6A 800V 100W IXYS Surface Mount IXTA4N80P
Order 'mosfet n-ch 800v 3.6a to-263 - IXTA4N80P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTA4N80P-ND.
Mosfet - Single Discrete Semiconductor Product 3.6A 800V 100W IXYS Surface Mount IXFA3N80
Order 'mosfet n-ch 800v 3.6a to-263 - IXFA3N80' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFA3N80-ND.
Mosfet - Single Discrete Semiconductor Product 3.6A 800V 100W IXYS Through Hole IXFP3N80
Order 'mosfet n-ch 800v 3.6a to-220 - IXFP3N80' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFP3N80-ND.
Mosfet - Single Discrete Semiconductor Product 3.6A 800V 100W Infineon Technologies Through Hole BUZ80A
Order 'mosfet n-ch 800v 3.6a to-220ab - BUZ80A' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BUZ80AIN-ND.
Mosfet - Single Discrete Semiconductor Product 10A 800V 300W IXYS Surface Mount IXFA10N80P
Order 'mosfet n-ch 800v 10a to-263 - IXFA10N80P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFA10N80P-ND.
Mosfet - Single Discrete Semiconductor Product 7A 800V 200W IXYS Surface Mount IXFA7N80P
Order 'mosfet n-ch 800v 7a to-263 - IXFA7N80P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFA7N80P-ND.
Mosfet - Single Discrete Semiconductor Product 750mA 800V 40W IXYS Surface Mount IXTA1N80
Order 'mosfet n-ch 800v 750ma to-263 - IXTA1N80' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTA1N80-ND.
Mosfet - Single Discrete Semiconductor Product 2A 800V 54W IXYS Surface Mount IXTA2N80
Order 'mosfet n-ch 800v 2a to-263 - IXTA2N80' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTA2N80-ND.
Mosfet - Single Discrete Semiconductor Product 2A 800V 70W IXYS Surface Mount IXTA2N80P
Order 'mosfet n-ch 800v 2a to-263 - IXTA2N80P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTA2N80P-ND.
Mosfet - Single Discrete Semiconductor Product 36A 300V 300W IXYS Surface Mount IXTA36N30P
Order 'mosfet n-ch 300v 36a to-263 - IXTA36N30P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTA36N30P-ND.
Mosfet - Single Discrete Semiconductor Product 36A 150V 300W IXYS Surface Mount IXTA36P15P
Order 'mosfet p-ch 150v 36a to-263 - IXTA36P15P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTA36P15P-ND.
Mosfet - Single Discrete Semiconductor Product 36A 200V - IXYS Surface Mount IXTA36N20T
Order 'mosfet n-ch 200v 36a to-263 - IXTA36N20T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTA36N20T-ND.
Mosfet - Single Discrete Semiconductor Product 36A 300V 300W IXYS Surface Mount IXTA36N30T
Order 'mosfet n-ch 300v 36a to-263 - IXTA36N30T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTA36N30T-ND.
Mosfet - Single Discrete Semiconductor Product 7A 800V 200W IXYS Through Hole IXFI7N80P
Order 'mosfet n-ch 800v 7a to-263 - IXFI7N80P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFI7N80P-ND.
Mosfet - Single Discrete Semiconductor Product 36A 1000V (1kV) 700W IXYS Chassis Mount IXFN36N100
Order 'mosfet n-ch 1kv 36a sot-227b - IXFN36N100' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN36N100-ND.
Options for Mosfet - Single Discrete Semiconductor Product 3.6A 800V 100W IXYS Surface Mount IXTA4N80P
Send this link via E-Mail
Help With This Screen
