MOSFET N-CH 600V 75A SOT-227B - IXKN75N60C - Discrete Semiconductor Products
| Digi-Key Part Number | IXKN75N60C-ND |
1 10 50 100 |
49.50000 44.78300 35.35000 31.34810 |
Extended Price
49.50 447.83 1767.50 3134.81 |
| Manufacturer Part Number | IXKN75N60C | |||
| Description | MOSFET N-CH 600V 75A SOT-227B | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXKN75N60C |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Mounting Type | Chassis Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 600V |
| Current - Continuous Drain (Id) @ 25° C | 75A |
| Rds On (Max) @ Id, Vgs | 36 mOhm @ 50A, 10V |
| Input Capacitance (Ciss) @ Vds | - |
| Power - Max | - |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 500nC @ 10V |
| Package / Case | SOT-227B miniBLOC |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXKN75N60C IXKN75N60C |
IXKN75N60C Specification Sheet
MOSFET N-CH 600V 75A SOT-227B - IXKN75N60C (IXKN75N60C-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 600V 75A SOT-227B - IXKN75N60C
Order 'mosfet n-ch 600v 75a sot-227b - IXKN75N60C' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXKN75N60C-ND.
MOSFET N-CH 600V 36A SOT-227B - IXFN36N60
Order 'mosfet n-ch 600v 36a sot-227b - IXFN36N60' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN36N60-ND.
MOSFET N-CH 600V 60A SOT-227B - IXFN60N60
Order 'mosfet n-ch 600v 60a sot-227b - IXFN60N60' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN60N60-ND.
MOSFET N-CH 600V 44A SOT-227B - IXFN44N60
Order 'mosfet n-ch 600v 44a sot-227b - IXFN44N60' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN44N60-ND.
MOSFET N-CH 600V 70A SOT-227B - IXFN70N60Q2
Order 'mosfet n-ch 600v 70a sot-227b - IXFN70N60Q2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN70N60Q2-ND.
MOSFET N-CH 600V 72A SOT-227B - IXFN82N60P
Order 'mosfet n-ch 600v 72a sot-227b - IXFN82N60P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN82N60P-ND.
MOSFET N-CH 600V 40A SOT-227B - IXKN40N60C
Order 'mosfet n-ch 600v 40a sot-227b - IXKN40N60C' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXKN40N60C-ND.
MOSFET N-CH 600V 41A SOT-227B - IXFE44N60
Order 'mosfet n-ch 600v 41a sot-227b - IXFE44N60' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFE44N60-ND.
MOSFET N-CH 1500V 7.5A SOT-227B - IXTN8N150L
Order 'mosfet n-ch 1500v 7.5a sot-227b - IXTN8N150L' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTN8N150L-ND.
MOSFET N-CH 600V 40A SOT-227 - IXFN48N60P
Order 'mosfet n-ch 600v 40a sot-227 - IXFN48N60P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN48N60P-ND.
MOSFET N-CH 600V 50A SOT-227 - IXFN64N60P
Order 'mosfet n-ch 600v 50a sot-227 - IXFN64N60P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN64N60P-ND.
IGBT 600V 75A SOT-227B - IXGN60N60C2
Order 'igbt 600v 75a sot-227b - IXGN60N60C2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGN60N60C2-ND.
IGBT 600V 75A SOT-227B - IXGN60N60C2D1
Order 'igbt 600v 75a sot-227b - IXGN60N60C2D1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGN60N60C2D1-ND.
MOSFET N-CH 600V 32A SOT-227 - IXFN32N60
Order 'mosfet n-ch 600v 32a sot-227 - IXFN32N60' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN32N60-ND.
MOSFET N-CH 200V 106A SOT-227B - IXFN106N20
Order 'mosfet n-ch 200v 106a sot-227b - IXFN106N20' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN106N20-ND.
Send this link via E-Mail
Help With This Screen
