IC DRIVER HALF BRIDGE GATE 8PDIP - IXH611P1 - Integrated Circuits (ICs)
| Digi-Key Part Number | IXH611P1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IXH611P1 | |||
| Description | IC DRIVER HALF BRIDGE GATE 8PDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXH611P1 |
| Vendor | IXYS |
| Category | Integrated Circuits (ICs) |
| Configuration | - |
| Voltage - Supply | - |
| Current - Peak | - |
| Delay Time | - |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Number of Outputs | - |
| Input Type | - |
| Number of Configurations | - |
| Operating Temperature | - |
| High Side Voltage - Max (Bootstrap) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXH611P1 IXH611P1 |
IC DRIVER HALF BRIDGE GATE 8PDIP - IXH611P1 (IXH611P1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DRIVER HALF BRIDGE GATE 8PDIP - IXH611P1
Order 'ic driver half bridge gate 8pdip - IXH611P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXH611P1-ND.
IC DRIVER HALF BRIDGE GATE 8PDIP - IXJ611P1
Order 'ic driver half bridge gate 8pdip - IXJ611P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXJ611P1-ND.
IC DRIVER HALF BRIDGE GATE 8PDIP - IXK611P1
Order 'ic driver half bridge gate 8pdip - IXK611P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXK611P1-ND.
IC DRIVER HALF BRIDGE 100V 12DFN - HIP2100IR4
Order 'ic driver half bridge 100v 12dfn - HIP2100IR4' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP2100IR4-ND.
IC DRIVER HALF BRIDGE 100V 12DFN - HIP2100IR4T
Order 'ic driver half bridge 100v 12dfn - HIP2100IR4T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP2100IR4T-ND.
IC DRIVER HALF BRIDGE 100V 12DFN - HIP2100IR4Z
Order 'ic driver half bridge 100v 12dfn - HIP2100IR4Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP2100IR4Z-ND.
IC DRIVER HALF BRIDGE 100V 12DFN - HIP2100IR4ZT
Order 'ic driver half bridge 100v 12dfn - HIP2100IR4ZT' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP2100IR4ZT-ND.
IC DRIVER HALF-BRIDGE 8-DIP - IRS2003PBF
Order 'ic driver half-bridge 8-dip - IRS2003PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2003PBF-ND.
IC DRIVER HALF BRIDGE 200V 8SOIC - IRS2003SPBF
Order 'ic driver half bridge 200v 8soic - IRS2003SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2003SPBF-ND.
IC DRIVER HALF-BRIDGE 8-SOIC - IRS2003STRPBF
Order 'ic driver half-bridge 8-soic - IRS2003STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2003STRPBFCT-ND.
IC DRIVER HALF-BRIDGE 8-SOIC - IRS2003STRPBF
Order 'ic driver half-bridge 8-soic - IRS2003STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2003STRPBFDKR-ND.
IC DRIVER HALF-BRIDGE 8-SOIC - IRS2003STRPBF
Order 'ic driver half-bridge 8-soic - IRS2003STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2003STRPBFTR-ND.
IC DRIVER HALF-BRIDGE 8-DIP - IRS2004PBF
Order 'ic driver half-bridge 8-dip - IRS2004PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2004PBF-ND.
IC DRIVER HALF BRIDGE 200V 8SOIC - IRS2004SPBF
Order 'ic driver half bridge 200v 8soic - IRS2004SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2004SPBF-ND.
IC DRIVER HALF-BRIDGE 8-SOIC - IRS2004STRPBF
Order 'ic driver half-bridge 8-soic - IRS2004STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2004STRPBFCT-ND.
Send this link via E-Mail
Help With This Screen
