Igbt - Single Discrete Semiconductor Product 75A 600V 500W IXYS Standard IXGX60N60B2D1
IGBT 600V 75A PLUS247 - IXGX60N60B2D1 - Discrete Semiconductor Products
| Digi-Key Part Number | IXGX60N60B2D1-ND |
60 |
6.44633 |
Extended Price
386.78 |
| Manufacturer Part Number | IXGX60N60B2D1 | |||
| Description | IGBT 600V 75A PLUS247 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXGX60N60B2D1 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Input Type | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 600V |
| Current - Collector (Ic) (Max) | 75A |
| Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 50A |
| Power - Max | 500W |
| Mounting Type | Through Hole |
| Package / Case | PLUS 247 |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXGX60N60B2D1 IXGX60N60B2D1 |
IXGX60N60B2D1 Specification Sheet
IGBT 600V 75A PLUS247 - IXGX60N60B2D1 (IXGX60N60B2D1-ND) - Discrete Semiconductor Products
Related parts Igbt - Single Discrete Semiconductor Product 75A 600V 500W IXYS Standard IXGX60N60B2D1Igbt - Single Discrete Semiconductor Product 75A 600V 500W IXYS Standard IXGX60N60B2D1
Order 'igbt 600v 75a plus247 - IXGX60N60B2D1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGX60N60B2D1-ND.
Igbt - Single Discrete Semiconductor Product 75A 600V 480W IXYS Standard IXGX60N60C2D1
Order 'igbt 600v 75a plus247 - IXGX60N60C2D1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGX60N60C2D1-ND.
Igbt - Single Discrete Semiconductor Product 75A 600V 300W IXYS Standard IXGH40N60B2
Order 'igbt 600v 75a to-247 - IXGH40N60B2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH40N60B2-ND.
Igbt - Single Discrete Semiconductor Product 75A 600V 300W IXYS Standard IXGH40N60B2D1
Order 'igbt 600v 75a frd to-247 - IXGH40N60B2D1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH40N60B2D1-ND.
Igbt - Single Discrete Semiconductor Product 75A 600V 300W IXYS Standard IXGH40N60C2
Order 'igbt 600v 75a to-247 - IXGH40N60C2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH40N60C2-ND.
Igbt - Single Discrete Semiconductor Product 75A 600V 300W IXYS Standard IXGH40N60C2D1
Order 'igbt 600v 75a frd to-247 - IXGH40N60C2D1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH40N60C2D1-ND.
Igbt - Single Discrete Semiconductor Product 75A 600V 400W IXYS Standard IXGH50N60B2
Order 'igbt 600v 75a to-247 - IXGH50N60B2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH50N60B2-ND.
Igbt - Single Discrete Semiconductor Product 75A 600V 400W IXYS Standard IXGH50N60C2
Order 'igbt 600v 75a to-247 - IXGH50N60C2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH50N60C2-ND.
Igbt - Single Discrete Semiconductor Product 75A 600V 500W IXYS Standard IXGH60N60B2
Order 'igbt 600v 75a to-247 - IXGH60N60B2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH60N60B2-ND.
Igbt - Single Discrete Semiconductor Product 75A 600V 480W IXYS Standard IXGH60N60C2
Order 'igbt 600v 75a to-247 - IXGH60N60C2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH60N60C2-ND.
Igbt - Single Discrete Semiconductor Product 75A 600V 300W IXYS Standard IXGJ40N60C2D1
Order 'igbt 600v 75a frd to-268 - IXGJ40N60C2D1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGJ40N60C2D1-ND.
Igbt - Single Discrete Semiconductor Product 75A 600V 830W IXYS Standard IXGK120N60C2
Order 'igbt 600v 75a to-264 - IXGK120N60C2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGK120N60C2-ND.
Igbt - Single Discrete Semiconductor Product 75A 600V 400W IXYS Standard IXGK50N60B2D1
Order 'igbt 600v 75a frd to-264 - IXGK50N60B2D1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGK50N60B2D1-ND.
Igbt - Single Discrete Semiconductor Product 75A 600V 300W IXYS Standard IXGK60N60
Order 'igbt 600v 75a to-264 - IXGK60N60' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGK60N60-ND.
Igbt - Single Discrete Semiconductor Product 75A 600V 500W IXYS Standard IXGK60N60B2D1
Order 'igbt 600v 75a frd to-264 - IXGK60N60B2D1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGK60N60B2D1-ND.
Options for Igbt - Single Discrete Semiconductor Product 75A 600V 500W IXYS Standard IXGX60N60B2D1
Send this link via E-Mail
Help With This Screen
