IDC CABLE-ASC14T/ AE14G / ASC14T - A3AAT-1436G
| Digi-Key Part Number | A3AAT-1436G-ND |
1 10 100 250 500 1000 2500 5000 |
3.49000 2.84300 2.09520 1.80832 1.68362 1.45165 1.37184 1.32694 |
Extended Price
3.49 28.43 209.52 452.08 841.81 1451.65 3429.60 6634.70 |
| Manufacturer Part Number | A3AAT-1436G | |||
| Description | IDC CABLE-ASC14T/ AE14G / ASC14T | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AAT-1436G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 14 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3AAT 1436G A3AAT1436G |
IDC CABLE-ASC14T/ AE14G / ASC14T - A3AAT-1436G (A3AAT-1436G-ND)
Related parts :IDC CABLE-ASN14A/ AE14G / X - A1AXA-1436G
Order 'idc cable-asn14a/ ae14g / x - A1AXA-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-1436G-ND.
IDC CABLE-ASC14G/ AE14G / X - A1AXG-1436G
Order 'idc cable-asc14g/ ae14g / x - A1AXG-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-1436G-ND.
IDC CABLE - ASC14H/AE14G/X - A1AXH-1436G
Order 'idc cable - asc14h/ae14g/x - A1AXH-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-1436G-ND.
IDC CABLE-ASS14A/ AE14G / X - A1BXA-1436G
Order 'idc cable-ass14a/ ae14g / x - A1BXA-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-1436G-ND.
IDC CABLE-ASR14G/ AE14G / X - A1BXG-1436G
Order 'idc cable-asr14g/ ae14g / x - A1BXG-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-1436G-ND.
IDC CABLE - ASR14H/AE14G/X - A1BXH-1436G
Order 'idc cable - asr14h/ae14g/x - A1BXH-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXH-1436G-ND.
IDC CABLE-AKN14A/ AE14G / X - A1CXA-1436G
Order 'idc cable-akn14a/ ae14g / x - A1CXA-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXA-1436G-ND.
IDC CABLE-AKC14G/ AE14G / X - A1CXG-1436G
Order 'idc cable-akc14g/ ae14g / x - A1CXG-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXG-1436G-ND.
IDC CABLE - AKC14H/AE14G/X - A1CXH-1436G
Order 'idc cable - akc14h/ae14g/x - A1CXH-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXH-1436G-ND.
IDC CABLE-AKP14A/ AE14G / X - A1DXA-1436G
Order 'idc cable-akp14a/ ae14g / x - A1DXA-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXA-1436G-ND.
IDC CABLE-AKR14G/ AE14G / X - A1DXG-1436G
Order 'idc cable-akr14g/ ae14g / x - A1DXG-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXG-1436G-ND.
IDC CABLE - AKR14H/AE14G/X - A1DXH-1436G
Order 'idc cable - akr14h/ae14g/x - A1DXH-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXH-1436G-ND.
IDC CABLE-APK14A/ AE14G / X - A1KXA-1436G
Order 'idc cable-apk14a/ ae14g / x - A1KXA-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1KXA-1436G-ND.
IDC CABLE - APK14B/AE14G/X - A1KXB-1436G
Order 'idc cable - apk14b/ae14g/x - A1KXB-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1KXB-1436G-ND.
IDC CABLE-APK14G/ AE14G / X - A1KXG-1436G
Order 'idc cable-apk14g/ ae14g / x - A1KXG-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1KXG-1436G-ND.
Send this link via E-Mail
Help With This Screen