IDC CABLE- ASC14T/ AE14M / ASC14 - A3AAT-1418M
| Digi-Key Part Number | A3AAT-1418M-ND |
1 10 100 250 500 1000 2500 5000 |
4.18000 3.40600 2.50950 2.16592 2.01656 1.73873 1.64312 1.58935 |
Extended Price
4.18 34.06 250.95 541.48 1008.28 1738.73 4107.80 7946.75 |
| Manufacturer Part Number | A3AAT-1418M | |||
| Description | IDC CABLE- ASC14T/ AE14M / ASC14 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AAT-1418M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3AAT 1418M A3AAT1418M |
IDC CABLE- ASC14T/ AE14M / ASC14 - A3AAT-1418M (A3AAT-1418M-ND)
Related parts:IDC CABLE- ASC14T/ AE14M / ASC14 - A3AAT-1418M
Order 'idc cable- asc14t/ ae14m / asc14 - A3AAT-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-1418M-ND.
IDC CABLE- ASC14T/ AE14M / ASC14 - A3AAT-1406M
Order 'idc cable- asc14t/ ae14m / asc14 - A3AAT-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-1406M-ND.
IDC CABLE- ASC14T/ AE14M / ASC14 - A3AAT-1436M
Order 'idc cable- asc14t/ ae14m / asc14 - A3AAT-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-1436M-ND.
IDC CABLE- ASC14G/ AE14M / ASC14 - A3AAG-1418M
Order 'idc cable- asc14g/ ae14m / asc14 - A3AAG-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1418M-ND.
IDC CABLE- ASN14A/ AE14M / ASN14 - A3AAA-1418M
Order 'idc cable- asn14a/ ae14m / asn14 - A3AAA-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1418M-ND.
IDC CABLE- ASC14G/ AE14M / ASC14 - A3AAG-1406M
Order 'idc cable- asc14g/ ae14m / asc14 - A3AAG-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1406M-ND.
IDC CABLE- ASC14G/ AE14M / ASC14 - A3AAG-1436M
Order 'idc cable- asc14g/ ae14m / asc14 - A3AAG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1436M-ND.
IDC CABLE - ASC14H/AE14M/ASC14H - A3AAH-1418M
Order 'idc cable - asc14h/ae14m/asc14h - A3AAH-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-1418M-ND.
IDC CABLE-ASN14A/ AE14M / APK14A - A3AKA-1418M
Order 'idc cable-asn14a/ ae14m / apk14a - A3AKA-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1418M-ND.
IDC CABLE - ASN14B/AE14M/APK14B - A3AKB-1418M
Order 'idc cable - asn14b/ae14m/apk14b - A3AKB-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1418M-ND.
IDC CABLE- ASC14G/ AE14M / APK14 - A3AKG-1418M
Order 'idc cable- asc14g/ ae14m / apk14 - A3AKG-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1418M-ND.
IDC CABLE- ASS14A/ AE14M / ASS14 - A3BBA-1418M
Order 'idc cable- ass14a/ ae14m / ass14 - A3BBA-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-1418M-ND.
IDC CABLE- ASR14G/ AE14M / ASR14 - A3BBG-1418M
Order 'idc cable- asr14g/ ae14m / asr14 - A3BBG-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-1418M-ND.
IDC CABLE - ASR14H/AE14M/ASR14H - A3BBH-1418M
Order 'idc cable - asr14h/ae14m/asr14h - A3BBH-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-1418M-ND.
IDC CABLE- ASS14A/ AE14M / APR14 - A3BKA-1418M
Order 'idc cable- ass14a/ ae14m / apr14 - A3BKA-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-1418M-ND.
Send this link via E-Mail
Help With This Screen