MOSFET N-CH 500V 34A ISOPLUS247 - IXFR44N50Q
| Digi-Key Part Number | IXFR44N50Q-ND |
30 |
11.62800 |
Extended Price
348.84 |
| Manufacturer Part Number | IXFR44N50Q | |||
| Description | MOSFET N-CH 500V 34A ISOPLUS247 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXFR44N50Q |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 500V |
| Current - Continuous Drain (Id) @ 25° C | 34A |
| Rds On (Max) @ Id, Vgs | 120 mOhm @ 22A, 10V |
| Input Capacitance (Ciss) @ Vds | 7000pF @ 25V |
| Power - Max | 310W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 190nC @ 10V |
| Package / Case | ISOPLUS247 |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXFR44N50Q IXFR44N50Q |
IXFR44N50Q Specification Sheet
MOSFET N-CH 500V 34A ISOPLUS247 - IXFR44N50Q (IXFR44N50Q-ND)
Related parts :MOSFET N-CH 500V 34A ISOPLUS247 - IXFR44N50Q
Order 'mosfet n-ch 500v 34a isoplus247 - IXFR44N50Q' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFR44N50Q-ND.
MOSFET N-CH 500V 34A MAX247 - STY34NB50
Order 'mosfet n-ch 500v 34a max247 - STY34NB50' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2680-5-ND.
MOSFET N-CH 500V 3.4A D2PAK - FQB4N50TM
Order 'mosfet n-ch 500v 3.4a d2pak - FQB4N50TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQB4N50TM-ND.
MOSFET N-CH 500V 3.4A TO-220 - FQP4N50
Order 'mosfet n-ch 500v 3.4a to-220 - FQP4N50' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP4N50-ND.
MOSFET N-CH 500V 34A SUPER247 - IRFPS35N50LPBF
Order 'mosfet n-ch 500v 34a super247 - IRFPS35N50LPBF' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRFPS35N50LPBF-ND.
MOSFET N-CH 500V 19A ISOPLUS247 - IXFR36N50P
Order 'mosfet n-ch 500v 19a isoplus247 - IXFR36N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFR36N50P-ND.
MOSFET N-CH 500V 29A ISOPLUS247 - IXFR40N50Q2
Order 'mosfet n-ch 500v 29a isoplus247 - IXFR40N50Q2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFR40N50Q2-ND.
MOSFET N-CH 500V 24A ISOPLUS247 - IXFR44N50P
Order 'mosfet n-ch 500v 24a isoplus247 - IXFR44N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFR44N50P-ND.
MOSFET N-CH 500V 35A ISOPLUS247 - IXFR64N50P
Order 'mosfet n-ch 500v 35a isoplus247 - IXFR64N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFR64N50P-ND.
MOSFET N-CH 500V 45A ISOPLUS247 - IXFR80N50P
Order 'mosfet n-ch 500v 45a isoplus247 - IXFR80N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFR80N50P-ND.
MOSFET N-CH 500V 22A ISOPLUS247 - IXFR24N50Q
Order 'mosfet n-ch 500v 22a isoplus247 - IXFR24N50Q' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFR24N50Q-ND.
MOSFET N-CH 500V 24A ISOPLUS247 - IXFR26N50Q
Order 'mosfet n-ch 500v 24a isoplus247 - IXFR26N50Q' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFR26N50Q-ND.
MOSFET N-CH 500V 30A ISOPLUS247 - IXFR32N50Q
Order 'mosfet n-ch 500v 30a isoplus247 - IXFR32N50Q' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFR32N50Q-ND.
MOSFET N-CH 500V 40A ISOPLUS247 - IXFR48N50Q
Order 'mosfet n-ch 500v 40a isoplus247 - IXFR48N50Q' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFR48N50Q-ND.
MOSFET N-CH 500V 43A ISOPLUS247 - IXFR50N50
Order 'mosfet n-ch 500v 43a isoplus247 - IXFR50N50' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFR50N50-ND.
Send this link via E-Mail
Help With This Screen
