MOSFET N-CH 600V 20A TO-247 - IXFH20N60Q - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 20A 600V 300W IXYS Through Hole IXFH20N60Q
| Digi-Key Part Number | IXFH20N60Q-ND |
60 |
6.18800 |
Extended Price
371.28 |
| Manufacturer Part Number | IXFH20N60Q | |||
| Description | MOSFET N-CH 600V 20A TO-247 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXFH20N60Q |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 600V |
| Current - Continuous Drain (Id) @ 25° C | 20A |
| Rds On (Max) @ Id, Vgs | 350 mOhm @ 500mA, 10V |
| Input Capacitance (Ciss) @ Vds | 3300pF @ 25V |
| Power - Max | 300W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 90nC @ 10V |
| Package / Case | TO-247AD |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXFH20N60Q IXFH20N60Q |
IXFH20N60Q Specification Sheet
MOSFET N-CH 600V 20A TO-247 - IXFH20N60Q (IXFH20N60Q-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 20A 600V 300W IXYS Through Hole IXFH20N60QMOSFET N-CH 600V 20A TO-247 - IXFH20N60Q
Order 'mosfet n-ch 600v 20a to-247 - IXFH20N60Q' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFH20N60Q-ND.
MOSFET N-CH 600V 20A TO-247 - STW20NM60
Order 'mosfet n-ch 600v 20a to-247 - STW20NM60' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3263-5-ND.
MOSFET N-CH 600V 20A TO-247 - STW20NM60FD
Order 'mosfet n-ch 600v 20a to-247 - STW20NM60FD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5415-5-ND.
MOSFET N-CH 600V 20A TO-247 - FCH20N60
Order 'mosfet n-ch 600v 20a to-247 - FCH20N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCH20N60-ND.
MOSFET N-CH 600V 20A TO-247 - SPW20N60C2
Order 'mosfet n-ch 600v 20a to-247 - SPW20N60C2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPW20N60C2IN-ND.
MOSFET N-CH 600V 20A TO-247 - SPW20N60S5
Order 'mosfet n-ch 600v 20a to-247 - SPW20N60S5' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPW20N60S5IN-ND.
MOSFET N-CH 600V 20A TO-247 - APT20N60BCF
Order 'mosfet n-ch 600v 20a to-247 - APT20N60BCF' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20N60BCF-ND.
MOSFET N-CH 600V 20A TO-247 - STW26NM60N
Order 'mosfet n-ch 600v 20a to-247 - STW26NM60N' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-9066-5-ND.
MOSFET N-CH 600V 20A TO-247AD - IXFH20N60
Order 'mosfet n-ch 600v 20a to-247ad - IXFH20N60' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFH20N60-ND.
MOSFET N-CH 600V 20A ISOPLUS247 - IXFR36N60P
Order 'mosfet n-ch 600v 20a isoplus247 - IXFR36N60P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFR36N60P-ND.
MOSFET N-CH 600V 20A TO-247AD - IXTH20N60
Order 'mosfet n-ch 600v 20a to-247ad - IXTH20N60' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTH20N60-ND.
MOSFET N-CH 600V 20A TO-268 - IXFT20N60Q
Order 'mosfet n-ch 600v 20a to-268 - IXFT20N60Q' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFT20N60Q-ND.
MOSFET N-CH 600V 20A TO-247AD - IXKH20N60C5
Order 'mosfet n-ch 600v 20a to-247ad - IXKH20N60C5' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXKH20N60C5-ND.
MOSFET N-CH 600V 20A TO220AB - IXKP20N60C5
Order 'mosfet n-ch 600v 20a to220ab - IXKP20N60C5' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXKP20N60C5-ND.
MOSFET N-CH 600V 20A TO-204AA - IXFM20N60
Order 'mosfet n-ch 600v 20a to-204aa - IXFM20N60' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFM20N60-ND.
Options for Mosfet - Single Discrete Semiconductor Product 20A 600V 300W IXYS Through Hole IXFH20N60Q
Send this link via E-Mail
Help With This Screen
