Igbt - Single Discrete Semiconductor Product 62A 4000V 380W IXYS Standard IXEL40N400
IGBT 4000V SINGLE ISOPLUS I5 - IXEL40N400 - Discrete Semiconductor Products
| Digi-Key Part Number | IXEL40N400-ND |
1 10 50 100 500 |
102.90000 93.10000 81.34000 70.07000 65.17000 |
Extended Price
102.90 931.00 4067.00 7007.00 32585.00 |
| Manufacturer Part Number | IXEL40N400 | |||
| Description | IGBT 4000V SINGLE ISOPLUS I5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXEL40N400 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Input Type | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 4000V |
| Current - Collector (Ic) (Max) | 62A |
| Vce(on) (Max) @ Vge, Ic | 4V @ 15V, 40A |
| Power - Max | 380W |
| Mounting Type | Through Hole |
| Package / Case | ISOPLUSi5-PakĀ |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXEL40N400 IXEL40N400 |
IXEL40N400 Specification Sheet
IGBT 4000V SINGLE ISOPLUS I5 - IXEL40N400 (IXEL40N400-ND) - Discrete Semiconductor Products
Related parts Igbt - Single Discrete Semiconductor Product 62A 4000V 380W IXYS Standard IXEL40N400Igbt - Single Discrete Semiconductor Product 62A 4000V 380W IXYS Standard IXEL40N400
Order 'igbt 4000v single isoplus i5 - IXEL40N400' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXEL40N400-ND.
Igbt - Single Discrete Semiconductor Product 38A 600V 125W IXYS Standard FID35-06C
Order 'igbt chopper fast isoplus i4pac5 - FID35-06C' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FID35-06C-ND.
Igbt - Single Discrete Semiconductor Product 65A 600V 200W IXYS Standard FID60-06D
Order 'igbt choppr boost isoplus i4pac5 - FID60-06D' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FID60-06D-ND.
Igbt - Single Discrete Semiconductor Product 44A 1700V 200W IXYS Standard IXGF32N170
Order 'igbt 1700v 26a isoplus i4-pac - IXGF32N170' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGF32N170-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 30A 600V 100W IXYS Through Hole FII30-06D
Order 'igbt phase leg isoplus i4-pac-5 - FII30-06D' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FII30-06D-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 33A 1200V 150W IXYS Through Hole FII30-12E
Order 'igbt phase top isoplus i4-pac-5 - FII30-12E' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FII30-12E-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 50A 1200V 200W IXYS Through Hole FII50-12E
Order 'igbt phase npt3 isoplus i4-pac-5 - FII50-12E' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FII50-12E-ND.
Igbt - Single Discrete Semiconductor Product 38A 600V 125W IXYS Standard FID36-06D
Order 'igbt chopper isoplus i4-pac-5 - FID36-06D' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FID36-06D-ND.
Igbt - Single Discrete Semiconductor Product 32A 2500V 250W IXYS Standard IXLF19N250A
Order 'igbt high voltage 2500v 32amp - IXLF19N250A' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXLF19N250A-ND.
Igbt - Single Discrete Semiconductor Product 50A 1200V 200W IXYS Standard FIO50-12BD
Order 'ic switch bidir igbt i4-pac-5 - FIO50-12BD' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FIO50-12BD-ND.
Igbt - Single Discrete Semiconductor Product 75A 600V 300W IXYS Standard IXGR120N60C2
Order 'igbt 600v 75a isoplus 247 - IXGR120N60C2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGR120N60C2-ND.
Igbt - Single Discrete Semiconductor Product - 1200V - IXYS Standard IXGR40N120A2D1
Order 'igbt 1200v frd isoplus-247 - IXGR40N120A2D1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGR40N120A2D1-ND.
Igbt - Single Discrete Semiconductor Product - 1200V - IXYS Standard IXGR40N120B2D1
Order 'igbt 1200v frd isoplus-247 - IXGR40N120B2D1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGR40N120B2D1-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 18A 1700V 140W IXYS Through Hole FII24N17AH1
Order 'igbt phase leg hv isoplus i4pak5 - FII24N17AH1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FII24N17AH1-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 18A 1700V 140W IXYS Through Hole FII24N17AH1S
Order 'igbt phase leg hv isoplus i4paks - FII24N17AH1S' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FII24N17AH1S-ND.
Options for Igbt - Single Discrete Semiconductor Product 62A 4000V 380W IXYS Standard IXEL40N400
Send this link via E-Mail
Help With This Screen
