MOSFET N-CH 900V 250MA TO-252 - IXCY01N90E - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 250mA 900V 40W IXYS Surface Mount IXCY01N90E
| Digi-Key Part Number | IXCY01N90E-ND |
150 |
2.35280 |
Extended Price
352.92 |
| Manufacturer Part Number | IXCY01N90E | |||
| Description | MOSFET N-CH 900V 250MA TO-252 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXCY01N90E |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 900V |
| Current - Continuous Drain (Id) @ 25° C | 250mA |
| Rds On (Max) @ Id, Vgs | 80 Ohm @ 50mA, 10V |
| Input Capacitance (Ciss) @ Vds | 133pF @ 25V |
| Power - Max | 40W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 7.5nC @ 10V |
| Package / Case | DPak, SC-63, TO-252 (2 leads+tab) |
| FET Feature | Standard |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXCY01N90E IXCY01N90E |
IXCY01N90E Specification Sheet
MOSFET N-CH 900V 250MA TO-252 - IXCY01N90E (IXCY01N90E-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 250mA 900V 40W IXYS Surface Mount IXCY01N90EMOSFET N-CH 900V 250MA TO-252 - IXCY01N90E
Order 'mosfet n-ch 900v 250ma to-252 - IXCY01N90E' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXCY01N90E-ND.
MOSFET N-CH 900V 250MA TO-220 - IXCP01N90E
Order 'mosfet n-ch 900v 250ma to-220 - IXCP01N90E' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXCP01N90E-ND.
MOSFET N-CH 900V 5.1A TO-252 - IPD90R1K2C3
Order 'mosfet n-ch 900v 5.1a to-252 - IPD90R1K2C3' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPD90R1K2C3-ND.
MOSFET N-CH 500V 4.8A TO-252 - IXTU5N50P
Order 'mosfet n-ch 500v 4.8a to-252 - IXTU5N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTU5N50P-ND.
MOSFET N-CH 100V 44A TO-252 - IXTY44N10T
Order 'mosfet n-ch 100v 44a to-252 - IXTY44N10T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTY44N10T-ND.
MOSFET N-CH 85V 50A TO-252 - IXTY50N085T
Order 'mosfet n-ch 85v 50a to-252 - IXTY50N085T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTY50N085T-ND.
MOSFET N-CH 75V 55A TO-252 - IXTY55N075T
Order 'mosfet n-ch 75v 55a to-252 - IXTY55N075T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTY55N075T-ND.
MOSFET N-CH 55V 64A TO-252 - IXTY64N055T
Order 'mosfet n-ch 55v 64a to-252 - IXTY64N055T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTY64N055T-ND.
MOSFET N-CH 60V 12A TO-252 - IXTY12N06T
Order 'mosfet n-ch 60v 12a to-252 - IXTY12N06T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTY12N06T-ND.
MOSFET N-CH 1200V 90A TO-252 - IXTY06N120P
Order 'mosfet n-ch 1200v 90a to-252 - IXTY06N120P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTY06N120P-ND.
MOSFET N-CH 1200V 1A TO-252 - IXTY1N120P
Order 'mosfet n-ch 1200v 1a to-252 - IXTY1N120P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTY1N120P-ND.
MOSFET N-CH 1200V 1.4A TO-252 - IXTY1R4N120P
Order 'mosfet n-ch 1200v 1.4a to-252 - IXTY1R4N120P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTY1R4N120P-ND.
MOSFET N-CH 900V 10A TO-247AD - IXFH10N90
Order 'mosfet n-ch 900v 10a to-247ad - IXFH10N90' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFH10N90-ND.
MOSFET N-CH 900V 12A TO-247AD - IXFH12N90
Order 'mosfet n-ch 900v 12a to-247ad - IXFH12N90' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFH12N90-ND.
MOSFET N-CH 900V 6A TO-247AD - IXFH6N90
Order 'mosfet n-ch 900v 6a to-247ad - IXFH6N90' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFH6N90-ND.
Options for Mosfet - Single Discrete Semiconductor Product 250mA 900V 40W IXYS Surface Mount IXCY01N90E
Send this link via E-Mail
Help With This Screen
