IC DIODE MODULE BOD 0.9A 2100V - IXBOD1-21R - Circuit Protection
Tv - Other Composition Circuit Protection 3 - IXYS IXBOD1-21R
| Digi-Key Part Number | IXBOD1-21R-ND |
20 |
41.65000 |
Extended Price
833.00 |
| Manufacturer Part Number | IXBOD1-21R | |||
| Description | IC DIODE MODULE BOD 0.9A 2100V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXBOD1-21R |
| Vendor | IXYS |
| Category | Circuit Protection |
| Package / Case | Radial |
| Packaging | Tube |
| Technology | Mixed Technology |
| Applications | High Voltage |
| Number of Circuits | 3 |
| Voltage - Working | - |
| Voltage - Clamping | 2100V (2.1kV) |
| Power (Watts) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXBOD1 21R IXBOD121R |
IXBOD1-21R Specification Sheet
IC DIODE MODULE BOD 0.9A 2100V - IXBOD1-21R (IXBOD1-21R-ND) - Circuit Protection
Related parts Tv - Other Composition Circuit Protection 3 - IXYS IXBOD1-21RIC DIODE MODULE BOD 0.9A 2100V - IXBOD1-21R
Order 'ic diode module bod 0.9a 2100v - IXBOD1-21R' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-21R-ND.
IC DIODE MODULE BOD 0.2A 2100V - IXBOD1-21RD
Order 'ic diode module bod 0.2a 2100v - IXBOD1-21RD' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-21RD-ND.
IC DIODE MODULE BOD 0.9A 2000V - IXBOD1-20R
Order 'ic diode module bod 0.9a 2000v - IXBOD1-20R' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-20R-ND.
IC DIODE MODULE BOD 0.9A 2200V - IXBOD1-22R
Order 'ic diode module bod 0.9a 2200v - IXBOD1-22R' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-22R-ND.
IC DIODE MODULE BOD 0.9A 2300V - IXBOD1-23R
Order 'ic diode module bod 0.9a 2300v - IXBOD1-23R' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-23R-ND.
IC DIODE MODULE BOD 0.9A 2400V - IXBOD1-24R
Order 'ic diode module bod 0.9a 2400v - IXBOD1-24R' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-24R-ND.
IC DIODE MODULE BOD 0.9A 2500V - IXBOD1-25R
Order 'ic diode module bod 0.9a 2500v - IXBOD1-25R' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-25R-ND.
IC DIODE MODULE BOD 0.9A 2600V - IXBOD1-26R
Order 'ic diode module bod 0.9a 2600v - IXBOD1-26R' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-26R-ND.
IC DIODE MODULE BOD 0.9A 2800V - IXBOD1-28R
Order 'ic diode module bod 0.9a 2800v - IXBOD1-28R' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-28R-ND.
IC DIODE MODULE BOD 0.9A 3000V - IXBOD1-30R
Order 'ic diode module bod 0.9a 3000v - IXBOD1-30R' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-30R-ND.
IC DIODE MODULE BOD 0.9A 3200V - IXBOD1-32R
Order 'ic diode module bod 0.9a 3200v - IXBOD1-32R' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-32R-ND.
THYRISTOR DIODE MODULE - MCC310-18IO1
Order 'thyristor diode module - MCC310-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC310-18IO1-ND.
DIODE MODULE 1200V WC-500 - MDC500-12IO1
Order 'diode module 1200v wc-500 - MDC500-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDC500-12IO1-ND.
DIODE MODULE 1400V WC-500 - MDC500-14IO1
Order 'diode module 1400v wc-500 - MDC500-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDC500-14IO1-ND.
DIODE MODULE 1600V WC-500 - MDC500-16IO1
Order 'diode module 1600v wc-500 - MDC500-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDC500-16IO1-ND.
Options for Tv - Other Composition Circuit Protection 3 - IXYS IXBOD1-21R
Send this link via E-Mail
Help With This Screen
