IC DIODE MODULE BOD 1.25A 1900V - IXBOD1-19R
Tv - Other Composition Circuit Protection 2 - IXYS IXBOD1-19R
| Digi-Key Part Number | IXBOD1-19R-ND |
20 |
32.12000 |
Extended Price
642.40 |
| Manufacturer Part Number | IXBOD1-19R | |||
| Description | IC DIODE MODULE BOD 1.25A 1900V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXBOD1-19R |
| Vendor | IXYS |
| Category | Circuit Protection |
| Package / Case | Radial |
| Packaging | Bulk |
| Technology | Mixed Technology |
| Applications | High Voltage |
| Number of Circuits | 2 |
| Voltage - Working | - |
| Voltage - Clamping | 1900V (1.9kV) |
| Power (Watts) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXBOD1 19R IXBOD119R |
IXBOD1-19R Specification Sheet
IC DIODE MODULE BOD 1.25A 1900V - IXBOD1-19R (IXBOD1-19R-ND)
Related parts Tv - Other Composition Circuit Protection 2 - IXYS IXBOD1-19RIC DIODE MODULE BOD 1.25A 1900V - IXBOD1-19R
Order 'ic diode module bod 1.25a 1900v - IXBOD1-19R' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-19R-ND.
IC DIODE MODULE BOD 0.2A 1900V - IXBOD1-19RD
Order 'ic diode module bod 0.2a 1900v - IXBOD1-19RD' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-19RD-ND.
IC DIODE MODULE BOD 1.25A 1200V - IXBOD1-12R
Order 'ic diode module bod 1.25a 1200v - IXBOD1-12R' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-12R-ND.
IC DIODE MODULE BOD 1.25A 1300V - IXBOD1-13R
Order 'ic diode module bod 1.25a 1300v - IXBOD1-13R' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-13R-ND.
IC DIODE MODULE BOD 1.25A 1400V - IXBOD1-14R
Order 'ic diode module bod 1.25a 1400v - IXBOD1-14R' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-14R-ND.
IC DIODE MODULE BOD 1.25A 1500V - IXBOD1-15R
Order 'ic diode module bod 1.25a 1500v - IXBOD1-15R' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-15R-ND.
IC DIODE MODULE BOD 1.25A 1600V - IXBOD1-16R
Order 'ic diode module bod 1.25a 1600v - IXBOD1-16R' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-16R-ND.
IC DIODE MODULE BOD 1.25A 1700V - IXBOD1-17R
Order 'ic diode module bod 1.25a 1700v - IXBOD1-17R' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-17R-ND.
IC DIODE MODULE BOD 1.25A 1800V - IXBOD1-18R
Order 'ic diode module bod 1.25a 1800v - IXBOD1-18R' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-18R-ND.
IC DIODE MODULE BOD 0.2A 1200V - IXBOD1-12RD
Order 'ic diode module bod 0.2a 1200v - IXBOD1-12RD' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-12RD-ND.
IC DIODE MODULE BOD 0.2A 1300V - IXBOD1-13RD
Order 'ic diode module bod 0.2a 1300v - IXBOD1-13RD' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-13RD-ND.
IC DIODE MODULE BOD 0.2A 1400V - IXBOD1-14RD
Order 'ic diode module bod 0.2a 1400v - IXBOD1-14RD' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-14RD-ND.
IC DIODE MODULE BOD 0.2A 1500V - IXBOD1-15RD
Order 'ic diode module bod 0.2a 1500v - IXBOD1-15RD' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-15RD-ND.
IC DIODE MODULE BOD 0.2A 1600V - IXBOD1-16RD
Order 'ic diode module bod 0.2a 1600v - IXBOD1-16RD' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-16RD-ND.
IC DIODE MODULE BOD 0.2A 1700V - IXBOD1-17RD
Order 'ic diode module bod 0.2a 1700v - IXBOD1-17RD' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-17RD-ND.
Options for Tv - Other Composition Circuit Protection 2 - IXYS IXBOD1-19R
Send this link via E-Mail
Help With This Screen
