IC DIODE MODULE BOD 0.2A 1400V - IXBOD1-14RD - Circuit Protection
Tv - Other Composition Circuit Protection 2 - IXYS IXBOD1-14RD
| Digi-Key Part Number | IXBOD1-14RD-ND |
20 |
43.80000 |
Extended Price
876.00 |
| Manufacturer Part Number | IXBOD1-14RD | |||
| Description | IC DIODE MODULE BOD 0.2A 1400V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXBOD1-14RD |
| Vendor | IXYS |
| Category | Circuit Protection |
| Package / Case | Radial |
| Packaging | Bulk |
| Technology | Mixed Technology |
| Applications | High Voltage |
| Number of Circuits | 2 |
| Voltage - Working | - |
| Voltage - Clamping | 1400V (1.4kV) |
| Power (Watts) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXBOD1 14RD IXBOD114RD |
IXBOD1-14RD Specification Sheet
IC DIODE MODULE BOD 0.2A 1400V - IXBOD1-14RD (IXBOD1-14RD-ND) - Circuit Protection
Related parts Tv - Other Composition Circuit Protection 2 - IXYS IXBOD1-14RDIC DIODE MODULE BOD 0.2A 1400V - IXBOD1-14RD
Order 'ic diode module bod 0.2a 1400v - IXBOD1-14RD' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-14RD-ND.
IC DIODE MODULE BOD 1.25A 1400V - IXBOD1-14R
Order 'ic diode module bod 1.25a 1400v - IXBOD1-14R' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-14R-ND.
IC DIODE MODULE BOD 0.2A 1200V - IXBOD1-12RD
Order 'ic diode module bod 0.2a 1200v - IXBOD1-12RD' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-12RD-ND.
IC DIODE MODULE BOD 0.2A 1300V - IXBOD1-13RD
Order 'ic diode module bod 0.2a 1300v - IXBOD1-13RD' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-13RD-ND.
IC DIODE MODULE BOD 0.2A 1500V - IXBOD1-15RD
Order 'ic diode module bod 0.2a 1500v - IXBOD1-15RD' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-15RD-ND.
IC DIODE MODULE BOD 0.2A 1600V - IXBOD1-16RD
Order 'ic diode module bod 0.2a 1600v - IXBOD1-16RD' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-16RD-ND.
IC DIODE MODULE BOD 0.2A 1700V - IXBOD1-17RD
Order 'ic diode module bod 0.2a 1700v - IXBOD1-17RD' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-17RD-ND.
IC DIODE MODULE BOD 0.2A 1800V - IXBOD1-18RD
Order 'ic diode module bod 0.2a 1800v - IXBOD1-18RD' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-18RD-ND.
IC DIODE MODULE BOD 0.2A 1900V - IXBOD1-19RD
Order 'ic diode module bod 0.2a 1900v - IXBOD1-19RD' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-19RD-ND.
IC DIODE MODULE BOD 0.2A 2000V - IXBOD1-20RD
Order 'ic diode module bod 0.2a 2000v - IXBOD1-20RD' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-20RD-ND.
IC DIODE MODULE BOD 0.2A 2100V - IXBOD1-21RD
Order 'ic diode module bod 0.2a 2100v - IXBOD1-21RD' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-21RD-ND.
IC DIODE MODULE BOD 0.2A 2200V - IXBOD1-22RD
Order 'ic diode module bod 0.2a 2200v - IXBOD1-22RD' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-22RD-ND.
IC DIODE MODULE BOD 0.2A 2300V - IXBOD1-23RD
Order 'ic diode module bod 0.2a 2300v - IXBOD1-23RD' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-23RD-ND.
IC DIODE MODULE BOD 0.2A 2400V - IXBOD1-24RD
Order 'ic diode module bod 0.2a 2400v - IXBOD1-24RD' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-24RD-ND.
IC DIODE MODULE BOD 0.2A 2500V - IXBOD1-25RD
Order 'ic diode module bod 0.2a 2500v - IXBOD1-25RD' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-25RD-ND.
Options for Tv - Other Composition Circuit Protection 2 - IXYS IXBOD1-14RD
Send this link via E-Mail
Help With This Screen
