IC SGL DIODE BOD 0.9A 900V FP - IXBOD1-09 - Circuit Protection
| Digi-Key Part Number | IXBOD1-09-ND |
1 10 50 100 |
13.15000 11.89400 9.39000 8.32580 |
Extended Price
13.15 118.94 469.50 832.58 |
| Manufacturer Part Number | IXBOD1-09 | |||
| Description | IC SGL DIODE BOD 0.9A 900V FP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXBOD1-09 |
| Vendor | IXYS |
| Category | Circuit Protection |
| Package / Case | Radial |
| Packaging | Bulk |
| Technology | Mixed Technology |
| Applications | High Voltage |
| Number of Circuits | 1 |
| Voltage - Working | - |
| Voltage - Clamping | 900V |
| Power (Watts) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXBOD1 09 IXBOD109 |
IXBOD1-09 Specification Sheet
IC SGL DIODE BOD 0.9A 900V FP - IXBOD1-09 (IXBOD1-09-ND) - Circuit Protection
Related parts Circuit Protection :IC SGL DIODE BOD 0.9A 900V FP - IXBOD1-09
Order 'ic sgl diode bod 0.9a 900v fp - IXBOD1-09' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-09-ND.
IC SGL DIODE BOD 0.9A 600V FP - IXBOD1-06
Order 'ic sgl diode bod 0.9a 600v fp - IXBOD1-06' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-06-ND.
IC SGL DIODE BOD 0.9A 700V FP - IXBOD1-07
Order 'ic sgl diode bod 0.9a 700v fp - IXBOD1-07' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-07-ND.
IC SGL DIODE BOD 0.9A 800V FP - IXBOD1-08
Order 'ic sgl diode bod 0.9a 800v fp - IXBOD1-08' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-08-ND.
IC SGL DIODE BOD 0.9A 1000V FP - IXBOD1-10
Order 'ic sgl diode bod 0.9a 1000v fp - IXBOD1-10' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-10-ND.
DIODE STD REC 900V 250A DO-9 - 1N2067
Order 'diode std rec 900v 250a do-9 - 1N2067' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N2067-ND.
DIODE STD REC 900V 250A DO-9 - 1N2067R
Order 'diode std rec 900v 250a do-9 - 1N2067R' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N2067R-ND.
DIODE STD REC 900V 275A DO-9 - 1N4055
Order 'diode std rec 900v 275a do-9 - 1N4055' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N4055-ND.
DIODE STD REC 900V 275A DO-9 - 1N4055R
Order 'diode std rec 900v 275a do-9 - 1N4055R' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N4055R-ND.
DIODE STD REC 900V 12A DO-4 - 1N3672A
Order 'diode std rec 900v 12a do-4 - 1N3672A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N3672A-ND.
DIODE STD REC 900V 12A DO-4 - 1N3672RA
Order 'diode std rec 900v 12a do-4 - 1N3672RA' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N3672RA-ND.
DIODE STD REC 900V 35A DO-5 - 1N3767
Order 'diode std rec 900v 35a do-5 - 1N3767' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N3767-ND.
DIODE STD REC 900V 35A DO-5 - 1N3767R
Order 'diode std rec 900v 35a do-5 - 1N3767R' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N3767R-ND.
IC LASER DIODE DRIVER 28-SOIC - AD9660KR
Order 'ic laser diode driver 28-soic - AD9660KR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9660KR-ND.
IC LASER DIODE DRIVER 28-SOIC - AD9660KR-REEL
Order 'ic laser diode driver 28-soic - AD9660KR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9660KR-REEL-ND.
Send this link via E-Mail
Help With This Screen
