Tv - Other Composition Circuit Protection 1 - IXYS IXBOD1-08
IC SGL DIODE BOD 0.9A 800V FP - IXBOD1-08 - Circuit Protection
| Digi-Key Part Number | IXBOD1-08-ND |
1 10 50 100 |
13.15000 11.89400 9.39000 8.32580 |
Extended Price
13.15 118.94 469.50 832.58 |
| Manufacturer Part Number | IXBOD1-08 | |||
| Description | IC SGL DIODE BOD 0.9A 800V FP | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXBOD1-08 |
| Vendor | IXYS |
| Category | Circuit Protection |
| Package / Case | Radial |
| Packaging | Bulk |
| Technology | Mixed Technology |
| Applications | High Voltage |
| Number of Circuits | 1 |
| Voltage - Working | - |
| Voltage - Clamping | 800V |
| Power (Watts) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXBOD1 08 IXBOD108 |
IXBOD1-08 Specification Sheet
IC SGL DIODE BOD 0.9A 800V FP - IXBOD1-08 (IXBOD1-08-ND) - Circuit Protection
Related parts Tv - Other Composition Circuit Protection 1 - IXYS IXBOD1-08Tv - Other Composition Circuit Protection 1 - IXYS IXBOD1-08
Order 'ic sgl diode bod 0.9a 800v fp - IXBOD1-08' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-08-ND.
Tv - Other Composition Circuit Protection 1 - IXYS IXBOD1-06
Order 'ic sgl diode bod 0.9a 600v fp - IXBOD1-06' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-06-ND.
Tv - Other Composition Circuit Protection 1 - IXYS IXBOD1-07
Order 'ic sgl diode bod 0.9a 700v fp - IXBOD1-07' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-07-ND.
Tv - Other Composition Circuit Protection 1 - IXYS IXBOD1-09
Order 'ic sgl diode bod 0.9a 900v fp - IXBOD1-09' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-09-ND.
Tv - Other Composition Circuit Protection 1 - IXYS IXBOD1-10
Order 'ic sgl diode bod 0.9a 1000v fp - IXBOD1-10' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-10-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC1G79DBVR
Order 'ic sgl pos-edg-trg d f-f sot23-5 - SN74AUC1G79DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15430-1-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC1G80DBVR
Order 'ic sgl pos-edg-trg d f-f sot23-5 - SN74AUC1G80DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15431-1-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC1G80YEPR
Order 'ic sgl pos-edg-trg d f-f 5-dsbga - SN74AUC1G80YEPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15889-1-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC1G80YZPR
Order 'ic sgl pos-edg-trg d f-f 5-dsbga - SN74AUC1G80YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15890-1-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC1G74YEPR
Order 'ic sgl pos-edg-trg d f-f 8-dsbga - SN74AUC1G74YEPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16733-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC1G08YEPR
Order 'ic sgl 2-in pos-and gate 5-dsbga - SN74AUC1G08YEPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15098-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC1G08YZPR
Order 'ic sgl 2-in pos-and gate 5-dsbga - SN74AUC1G08YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15099-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC1G08YEAR
Order 'ic sgl 2in pos-and gate 5-dsbga - SN74AUC1G08YEAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15424-1-ND.
Analog Devices Inc Laser Driver Integrated Circuit (ics) Laser Diode Driver Tube 90mA 4.75 V ~ 5.25 V AD9660KR
Order 'ic laser diode driver 28-soic - AD9660KR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9660KR-ND.
Analog Devices Inc Laser Driver Integrated Circuit (ics) Laser Diode Driver Tape & Reel (TR) 90mA 4.75 V ~ 5.25 V AD9660KR-REEL
Order 'ic laser diode driver 28-soic - AD9660KR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9660KR-REEL-ND.
Options for Tv - Other Composition Circuit Protection 1 - IXYS IXBOD1-08
Send this link via E-Mail
Help With This Screen
