IC SGL DIODE BOD 0.9A 600V FP - IXBOD1-06 - Circuit Protection
Tv - Other Composition Circuit Protection 1 - IXYS IXBOD1-06
| Digi-Key Part Number | IXBOD1-06-ND |
100 |
9.39000 |
Extended Price
939.00 |
| Manufacturer Part Number | IXBOD1-06 | |||
| Description | IC SGL DIODE BOD 0.9A 600V FP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXBOD1-06 |
| Vendor | IXYS |
| Category | Circuit Protection |
| Package / Case | Radial |
| Packaging | Bulk |
| Technology | Mixed Technology |
| Applications | High Voltage |
| Number of Circuits | 1 |
| Voltage - Working | - |
| Voltage - Clamping | 600V |
| Power (Watts) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXBOD1 06 IXBOD106 |
IXBOD1-06 Specification Sheet
IC SGL DIODE BOD 0.9A 600V FP - IXBOD1-06 (IXBOD1-06-ND) - Circuit Protection
Related parts Tv - Other Composition Circuit Protection 1 - IXYS IXBOD1-06IC SGL DIODE BOD 0.9A 600V FP - IXBOD1-06
Order 'ic sgl diode bod 0.9a 600v fp - IXBOD1-06' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-06-ND.
IC SGL DIODE BOD 0.9A 700V FP - IXBOD1-07
Order 'ic sgl diode bod 0.9a 700v fp - IXBOD1-07' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-07-ND.
IC SGL DIODE BOD 0.9A 800V FP - IXBOD1-08
Order 'ic sgl diode bod 0.9a 800v fp - IXBOD1-08' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-08-ND.
IC SGL DIODE BOD 0.9A 900V FP - IXBOD1-09
Order 'ic sgl diode bod 0.9a 900v fp - IXBOD1-09' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-09-ND.
IC SGL DIODE BOD 0.9A 1000V FP - IXBOD1-10
Order 'ic sgl diode bod 0.9a 1000v fp - IXBOD1-10' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBOD1-10-ND.
IC LASER DIODE DRIVER 28-SOIC - AD9660KR
Order 'ic laser diode driver 28-soic - AD9660KR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9660KR-ND.
IC LASER DIODE DRIVER 28-SOIC - AD9660KR-REEL
Order 'ic laser diode driver 28-soic - AD9660KR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9660KR-REEL-ND.
IC LASER DIODE DRIVER 28-SOIC - AD9661AKR
Order 'ic laser diode driver 28-soic - AD9661AKR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9661AKR-ND.
IC LASER DIODE DRIVER 28-SOIC - AD9661AKR-REEL
Order 'ic laser diode driver 28-soic - AD9661AKR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9661AKR-REEL-ND.
IC LASER DIODE DRIVER 3CH 16QSOP - AD9662ARQZ-REEL7
Order 'ic laser diode driver 3ch 16qsop - AD9662ARQZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD9662ARQZ-REEL7CT-ND.
IC LASER DIODE DRIVER 3CH 16QSOP - AD9662ARQZ-REEL7
Order 'ic laser diode driver 3ch 16qsop - AD9662ARQZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD9662ARQZ-REEL7DKR-ND.
IC LASER DIODE DRIVER 3CH 16QSOP - AD9662ARQZ-REEL7
Order 'ic laser diode driver 3ch 16qsop - AD9662ARQZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9662ARQZ-REEL7TR-ND.
IC LASER DIODE DRIVER 3CH 16QSOP - AD9662ARQZ-REEL
Order 'ic laser diode driver 3ch 16qsop - AD9662ARQZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9662ARQZ-REEL-ND.
IC LASER DIODE CTRLR 14-TSSOP - X9530V14IT1
Order 'ic laser diode ctrlr 14-tssop - X9530V14IT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9530V14IT1-ND.
IC LASER DIODE CTRLR 14-TSSOP - X9530V14IT2
Order 'ic laser diode ctrlr 14-tssop - X9530V14IT2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9530V14IT2-ND.
Options for Tv - Other Composition Circuit Protection 1 - IXYS IXBOD1-06
Send this link via E-Mail
Help With This Screen
