IC BRIDGE DRIVER FOR N-CH MOSFET - IX6R11P7 - Integrated Circuits (ICs)
IXYS Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 6A 10 V ~ 35 V IX6R11P7
| Digi-Key Part Number | IX6R11P7-ND |
200 |
2.14700 |
Extended Price
429.40 |
| Manufacturer Part Number | IX6R11P7 | |||
| Description | IC BRIDGE DRIVER FOR N-CH MOSFET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IX6R11P7 |
| Vendor | IXYS |
| Category | Integrated Circuits (ICs) |
| Configuration | Half Bridge |
| Voltage - Supply | 10 V ~ 35 V |
| Current - Peak | 6A |
| Delay Time | 120ns |
| Package / Case | 14-DIP |
| Packaging | Tube |
| Number of Outputs | 2 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | 600V |
| Other Names |
IX6R11P7 IX6R11P7 |
IX6R11P7 Specification Sheet
IC BRIDGE DRIVER FOR N-CH MOSFET - IX6R11P7 (IX6R11P7-ND) - Integrated Circuits (ICs)
Related parts IXYS Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 6A 10 V ~ 35 V IX6R11P7IC BRIDGE DRIVER FOR N-CH MOSFET - IX6R11P7
Order 'ic bridge driver for n-ch mosfet - IX6R11P7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IX6R11P7-ND.
IC BRIDGE DRIVER FOR N-CH MOSFET - IX6R11S6
Order 'ic bridge driver for n-ch mosfet - IX6R11S6' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IX6R11S6-ND.
IC BRIDGE DRIVER DUAL 20PWRSOIC - L6225PD
Order 'ic bridge driver dual 20pwrsoic - L6225PD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1431-5-ND.
IC BRIDGE DRIVER DUAL 36PWRSOIC - L6226PD
Order 'ic bridge driver dual 36pwrsoic - L6226PD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1432-5-ND.
IC BRIDGE DVR P/N-CH 2A 8SOIC - FAN3268TMX
Order 'ic bridge dvr p/n-ch 2a 8soic - FAN3268TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3268TMXCT-ND.
IC BRIDGE DVR P/N-CH 2A 8SOIC - FAN3268TMX
Order 'ic bridge dvr p/n-ch 2a 8soic - FAN3268TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3268TMXDKR-ND.
IC BRIDGE DVR P/N-CH 2A 8SOIC - FAN3268TMX
Order 'ic bridge dvr p/n-ch 2a 8soic - FAN3268TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3268TMXTR-ND.
HALF BRIDGE DRIVER 16-SOIC - IX6R11S3
Order 'half bridge driver 16-soic - IX6R11S3' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IX6R11S3-ND.
IC BRIDGE DRVR 3PH 500MA 44-PLCC - IXA531L4
Order 'ic bridge drvr 3ph 500ma 44-plcc - IXA531L4' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXA531L4-ND.
IC BRIDGE DRVR 3PH 500MA 44-PLCC - IXA531L4T/R
Order 'ic bridge drvr 3ph 500ma 44-plcc - IXA531L4T/R' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXA531L4T/R-ND.
IC BRIDGE DRVR 3PH 500MA 48-MLP - IXA531S10
Order 'ic bridge drvr 3ph 500ma 48-mlp - IXA531S10' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXA531S10-ND.
IC BRIDGE DRVR 3PH 500MA 48-MLP - IXA531S10T/R
Order 'ic bridge drvr 3ph 500ma 48-mlp - IXA531S10T/R' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXA531S10T/R-ND.
IC LED DRIVER HIGH BRIGHT 8-SOIC - MXHV9910BTR
Order 'ic led driver high bright 8-soic - MXHV9910BTR' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MXHV9910BTR-ND.
IC MOSFET DRIVER HS 1-CH 8-SOIC - EL7104CSZ-T7
Order 'ic mosfet driver hs 1-ch 8-soic - EL7104CSZ-T7' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number EL7104CSZ-T7CT-ND.
IC MOSFET DRIVER HS 1-CH 8-SOIC - EL7104CSZ-T7
Order 'ic mosfet driver hs 1-ch 8-soic - EL7104CSZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7104CSZ-T7TR-ND.
Options for IXYS Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 6A 10 V ~ 35 V IX6R11P7
Send this link via E-Mail
Help With This Screen
