ITNF PULSE TRANSFORMER THT 0.17A - ITNF-0239-D202 - Transformers
| Digi-Key Part Number | ITNF-0239-D202-ND |
28 |
3.79393 |
Extended Price
106.23 |
| Manufacturer Part Number | ITNF-0239-D202 | |||
| Description | ITNF PULSE TRANSFORMER THT 0.17A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ITNF-0239-D202 |
| Vendor | Schurter Inc |
| Category | Transformers |
| Transformer Type | Isolation and Data Interface (Encapsulated) |
| Turns Ratio - Primary:Secondary | 1:1:1 |
| Mounting Type | Through Hole |
| Inductance | 1.6mH |
| E.T. | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ITNF 0239 D202 ITNF0239D202 |
ITNF-0239-D202 Specification Sheet
ITNF PULSE TRANSFORMER THT 0.17A - ITNF-0239-D202 (ITNF-0239-D202-ND) - Transformers
Related parts Transformers:ITNF PULSE TRANSFORMER THT 0.17A - ITNF-0239-D202
Order 'itnf pulse transformer tht 0.17a - ITNF-0239-D202' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number ITNF-0239-D202-ND.
ITRA PULSE TRANSFORMER THT 0.5A - ITRA-0239-D502
Order 'itra pulse transformer tht 0.5a - ITRA-0239-D502' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number ITRA-0239-D502-ND.
ITNF PULSE TRANSFORMER THT 0.1A - ITNF-0135-D101
Order 'itnf pulse transformer tht 0.1a - ITNF-0135-D101' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number ITNF-0135-D101-ND.
ITNF PULSE TRANSFORMER THT 0.1A - ITNF-0249-D101
Order 'itnf pulse transformer tht 0.1a - ITNF-0249-D101' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number ITNF-0249-D101-ND.
IL1 PULSE TRANSFORMER THT 0.25A - IL-11-0002
Order 'il1 pulse transformer tht 0.25a - IL-11-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number IL-11-0002-ND.
ILR2 PULSE TRANSFORMER THT 1A - ILR-11-0002
Order 'ilr2 pulse transformer tht 1a - ILR-11-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number ILR-11-0002-ND.
ITNB PULSE TRANSFORMER THT 0.1A - ITNB-0249-D101
Order 'itnb pulse transformer tht 0.1a - ITNB-0249-D101' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number ITNB-0249-D101-ND.
ITRA PULSE TRANSFORMER THT 0.1A - ITRA-0235-D103
Order 'itra pulse transformer tht 0.1a - ITRA-0235-D103' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number ITRA-0235-D103-ND.
ITRA PULSE TRANSFORMER THT 0.1A - ITRA-0249-D104
Order 'itra pulse transformer tht 0.1a - ITRA-0249-D104' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number ITRA-0249-D104-ND.
ITRF PULSE TRANSFORMER THT 0.1A - ITRF-0249-D101
Order 'itrf pulse transformer tht 0.1a - ITRF-0249-D101' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number ITRF-0249-D101-ND.
ISRA PULSE TRANSFORMER SMD 0.1A - ISRA-0235-D103
Order 'isra pulse transformer smd 0.1a - ISRA-0235-D103' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number ISRA-0235-D103-ND.
FUSE PTC 0.17A 60V RESET RADIAL - PFRA.017.2
Order 'fuse ptc 0.17a 60v reset radial - PFRA.017.2' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number PFRA.017.2-ND.
FUSE PTC 0.17A 60V RESET RADIAL - PFRA.017
Order 'fuse ptc 0.17a 60v reset radial - PFRA.017' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number PFRA.017-ND.
SWITCH PB CSE 16 PULSE RED - 1243.1118.11
Order 'switch pb cse 16 pulse red - 1243.1118.11' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1243.1118.11-ND.
SWITCH PB CSE 16 PULSE GREEN - 1243.1118.21
Order 'switch pb cse 16 pulse green - 1243.1118.21' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1243.1118.21-ND.
Send this link via E-Mail
Help With This Screen
