IC REG SYNC BUCK 3A 1.0MHZ 16QFN - ISL8013IRZ-T - Integrated Circuits (ICs)
Intersil (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 3A 2.7 ~ 5.5 V ISL8013IRZ-T
| Digi-Key Part Number | ISL8013IRZ-TCT-ND |
1 25 100 |
6.43000 4.67000 3.87810 |
Extended Price
6.43 116.75 387.81 |
| Manufacturer Part Number | ISL8013IRZ-T | |||
| Description | IC REG SYNC BUCK 3A 1.0MHZ 16QFN | |||
| Quantity Available | 9626 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL8013IRZ-T |
| Vendor | Intersil (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 5.5 V |
| Voltage - Output | - |
| Current - Output | 3A |
| Power - Output | - |
| Package / Case | 16-QFN |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 50 mOhm |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL8013IRZ T ISL8013IRZT ISL8013IRZ TCT ND ISL8013IRZTCTND ISL8013IRZ-TCT |
ISL8013IRZ-T Specification Sheet
IC REG SYNC BUCK 3A 1.0MHZ 16QFN - ISL8013IRZ-T (ISL8013IRZ-TCT-ND) - Integrated Circuits (ICs)
Related parts Intersil (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 3A 2.7 ~ 5.5 V ISL8013IRZ-TIC REG SYNC BUCK 3A 1.0MHZ 16QFN - ISL8013IRZ-T
Order 'ic reg sync buck 3a 1.0mhz 16qfn - ISL8013IRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL8013IRZ-TCT-ND.
IC REG SYNC BUCK 3A 1.0MHZ 16QFN - ISL8013IRZ-T
Order 'ic reg sync buck 3a 1.0mhz 16qfn - ISL8013IRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL8013IRZ-TDKR-ND.
IC REG SYNC BUCK 3A 1.0MHZ 16QFN - ISL8013IRZ-T
Order 'ic reg sync buck 3a 1.0mhz 16qfn - ISL8013IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8013IRZ-TTR-ND.
IC REG SYNC BUCK 4A 1.0MHZ 16QFN - ISL8014IRZ-T
Order 'ic reg sync buck 4a 1.0mhz 16qfn - ISL8014IRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL8014IRZ-TCT-ND.
IC REG SYNC BUCK 4A 1.0MHZ 16QFN - ISL8014IRZ-T
Order 'ic reg sync buck 4a 1.0mhz 16qfn - ISL8014IRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL8014IRZ-TDKR-ND.
IC REG SYNC BUCK 4A 1.0MHZ 16QFN - ISL8014IRZ-T
Order 'ic reg sync buck 4a 1.0mhz 16qfn - ISL8014IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8014IRZ-TTR-ND.
IC REG SYNC BUCK 3A 1MHZ 16-QFN - ISL8013IRZ
Order 'ic reg sync buck 3a 1mhz 16-qfn - ISL8013IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8013IRZ-ND.
IC REG SYNC BUCK 3A 1MHZ 16-QFN - ISL8013IRZ-TS2715
Order 'ic reg sync buck 3a 1mhz 16-qfn - ISL8013IRZ-TS2715' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8013IRZ-TS2715-ND.
IC REG SYNC BUCK 3A 1MHZ 16-QFN - ISL8013IRZS2715
Order 'ic reg sync buck 3a 1mhz 16-qfn - ISL8013IRZS2715' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8013IRZS2715-ND.
IC REG SYNC BUCK 1.5A 8DFN - ISL8009AIRZ-T
Order 'ic reg sync buck 1.5a 8dfn - ISL8009AIRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL8009AIRZ-TCT-ND.
IC REG SYNC BUCK 1.5A 8DFN - ISL8009AIRZ-T
Order 'ic reg sync buck 1.5a 8dfn - ISL8009AIRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL8009AIRZ-TDKR-ND.
IC REG SYNC BUCK 2A 1MHZ 10DFN - ISL8012IRZ-T
Order 'ic reg sync buck 2a 1mhz 10dfn - ISL8012IRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL8012IRZ-TCT-ND.
IC REG SYNC BUCK 2A 1MHZ 10DFN - ISL8012IRZ-T
Order 'ic reg sync buck 2a 1mhz 10dfn - ISL8012IRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL8012IRZ-TDKR-ND.
IC REG SYNC BUCK 2.5A 24QFN - ISL8502IRZ-T
Order 'ic reg sync buck 2.5a 24qfn - ISL8502IRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL8502IRZ-TCT-ND.
IC REG SYNC BUCK 2.5A 24QFN - ISL8502IRZ-T
Order 'ic reg sync buck 2.5a 24qfn - ISL8502IRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL8502IRZ-TDKR-ND.
Options for Intersil (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 3A 2.7 ~ 5.5 V ISL8013IRZ-T
Send this link via E-Mail
Help With This Screen
