IDC CABLE- ASC10T/ AE10M / ASC10 - A3AAT-1006M
| Digi-Key Part Number | A3AAT-1006M-ND |
1 10 100 250 500 1000 2500 5000 |
2.23000 1.81200 1.33500 1.15228 1.07280 .92499 .87413 .84552 |
Extended Price
2.23 18.12 133.50 288.07 536.40 924.99 2185.32 4227.60 |
| Manufacturer Part Number | A3AAT-1006M | |||
| Description | IDC CABLE- ASC10T/ AE10M / ASC10 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AAT-1006M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3AAT 1006M A3AAT1006M |
IDC CABLE- ASC10T/ AE10M / ASC10 - A3AAT-1006M (A3AAT-1006M-ND)
Related parts:IDC CABLE- ASC10T/ AE10M / ASC10 - A3AAT-1006M
Order 'idc cable- asc10t/ ae10m / asc10 - A3AAT-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-1006M-ND.
IDC CABLE- ASC10T/ AE10M / ASC10 - A3AAT-1018M
Order 'idc cable- asc10t/ ae10m / asc10 - A3AAT-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-1018M-ND.
IDC CABLE- ASC10T/ AE10M / ASC10 - A3AAT-1036M
Order 'idc cable- asc10t/ ae10m / asc10 - A3AAT-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-1036M-ND.
IDC CABLE- ASC10G/ AE10M / ASC10 - A3AAG-1006M
Order 'idc cable- asc10g/ ae10m / asc10 - A3AAG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1006M-ND.
IDC CABLE- ASN10A/ AE10M / ASN10 - A3AAA-1006M
Order 'idc cable- asn10a/ ae10m / asn10 - A3AAA-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1006M-ND.
IDC CABLE- ASC10G/ AE10M / ASC10 - A3AAG-1018M
Order 'idc cable- asc10g/ ae10m / asc10 - A3AAG-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1018M-ND.
IDC CABLE- ASC10G/ AE10M / ASC10 - A3AAG-1036M
Order 'idc cable- asc10g/ ae10m / asc10 - A3AAG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1036M-ND.
IDC CABLE - ASC10H/AE10M/ASC10H - A3AAH-1006M
Order 'idc cable - asc10h/ae10m/asc10h - A3AAH-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-1006M-ND.
IDC CABLE- ASC10G/ AE10M / ACE10 - A3AEG-1006M
Order 'idc cable- asc10g/ ae10m / ace10 - A3AEG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-1006M-ND.
IDC CABLE-ASN10A/ AE10M / APK10A - A3AKA-1006M
Order 'idc cable-asn10a/ ae10m / apk10a - A3AKA-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1006M-ND.
IDC CABLE - ASN10B/AE10M/APK10B - A3AKB-1006M
Order 'idc cable - asn10b/ae10m/apk10b - A3AKB-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1006M-ND.
IDC CABLE- ASC10G/ AE10M / APK10 - A3AKG-1006M
Order 'idc cable- asc10g/ ae10m / apk10 - A3AKG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1006M-ND.
IDC CABLE- ASS10A/ AE10M / ASS10 - A3BBA-1006M
Order 'idc cable- ass10a/ ae10m / ass10 - A3BBA-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-1006M-ND.
IDC CABLE- ASR10G/ AE10M / ASR10 - A3BBG-1006M
Order 'idc cable- asr10g/ ae10m / asr10 - A3BBG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-1006M-ND.
IDC CABLE - ASR10H/AE10M/ASR10H - A3BBH-1006M
Order 'idc cable - asr10h/ae10m/asr10h - A3BBH-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-1006M-ND.
Send this link via E-Mail
Help With This Screen