IC OPAMP RRIO SGL 34UA SOT23-6 - ISL28158FHZ-T7A - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL28158FHZ-T7ATR-ND |
250 |
.75600 |
Extended Price
189.00 |
| Manufacturer Part Number | ISL28158FHZ-T7A | |||
| Description | IC OPAMP RRIO SGL 34UA SOT23-6 | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL28158FHZ-T7A |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | SOT-23-6 |
| Slew Rate | 0.1 V/µs |
| Gain Bandwidth Product | 200kHz |
| Current - Supply | 34µA |
| Current - Output/Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 2.4 V ~ 5.5 V, ±1.2 V ~ 2.75 V |
| Output Type | Rail-to-Rail |
| Series | - |
| -3db Bandwidth | 420kHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL28158FHZ T7A ISL28158FHZT7A ISL28158FHZ T7ATR ND ISL28158FHZT7ATRND ISL28158FHZ-T7ATR |
ISL28158FHZ-T7A Specification Sheet
IC OPAMP RRIO SGL 34UA SOT23-6 - ISL28158FHZ-T7A (ISL28158FHZ-T7ATR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP RRIO SGL 34UA SOT23-6 - ISL28158FHZ-T7A
Order 'ic opamp rrio sgl 34ua sot23-6 - ISL28158FHZ-T7A' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL28158FHZ-T7ACT-ND.
IC OPAMP RRIO SGL 34UA SOT23-6 - ISL28158FHZ-T7A
Order 'ic opamp rrio sgl 34ua sot23-6 - ISL28158FHZ-T7A' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL28158FHZ-T7ADKR-ND.
IC OPAMP RRIO SGL 34UA SOT23-6 - ISL28158FHZ-T7A
Order 'ic opamp rrio sgl 34ua sot23-6 - ISL28158FHZ-T7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL28158FHZ-T7ATR-ND.
IC OPAMP RRIO SGL 34UA SOT23-6 - ISL28168FHZ-T7A
Order 'ic opamp rrio sgl 34ua sot23-6 - ISL28168FHZ-T7A' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL28168FHZ-T7ACT-ND.
IC OPAMP RRIO SGL 34UA SOT23-6 - ISL28168FHZ-T7A
Order 'ic opamp rrio sgl 34ua sot23-6 - ISL28168FHZ-T7A' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL28168FHZ-T7ADKR-ND.
IC OPAMP RRIO SGL 34UA SOT23-6 - ISL28168FHZ-T7A
Order 'ic opamp rrio sgl 34ua sot23-6 - ISL28168FHZ-T7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL28168FHZ-T7ATR-ND.
IC OPAMP CFA SGL 1.4GHZ SOT23-6 - EL5166IWZ-T7A
Order 'ic opamp cfa sgl 1.4ghz sot23-6 - EL5166IWZ-T7A' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number EL5166IWZ-T7ACT-ND.
IC OPAMP CFA SGL 1.4GHZ SOT23-6 - EL5166IWZ-T7A
Order 'ic opamp cfa sgl 1.4ghz sot23-6 - EL5166IWZ-T7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5166IWZ-T7ATR-ND.
IC OPAMP RRIO SGL 39UA SOT23-6 - ISL28156FHZ-T7
Order 'ic opamp rrio sgl 39ua sot23-6 - ISL28156FHZ-T7' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL28156FHZ-T7CT-ND.
IC OPAMP RRIO SGL 39UA SOT23-6 - ISL28156FHZ-T7
Order 'ic opamp rrio sgl 39ua sot23-6 - ISL28156FHZ-T7' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL28156FHZ-T7DKR-ND.
IC OPAMP RRIO SGL 39UA SOT23-6 - ISL28156FHZ-T7
Order 'ic opamp rrio sgl 39ua sot23-6 - ISL28156FHZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL28156FHZ-T7TR-ND.
IC OPAMP RRIO SGL 39MA SOT23-6 - ISL28166FHZ-T7
Order 'ic opamp rrio sgl 39ma sot23-6 - ISL28166FHZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL28166FHZ-T7TR-ND.
IC OPAMP RRIO SGL 39MA SOT23-6 - ISL28166FHZ-T7
Order 'ic opamp rrio sgl 39ma sot23-6 - ISL28166FHZ-T7' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL28166FHZ-T7CT-ND.
IC OPAMP RRIO SGL 39MA SOT23-6 - ISL28166FHZ-T7
Order 'ic opamp rrio sgl 39ma sot23-6 - ISL28166FHZ-T7' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL28166FHZ-T7DKR-ND.
IC VFA SLEW SGL 400MHZ SOT23-6 - EL5102IW-T7A
Order 'ic vfa slew sgl 400mhz sot23-6 - EL5102IW-T7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5102IW-T7A-ND.
Send this link via E-Mail
Help With This Screen