MOSFET N-CH 100V 36A D2PAK - IRL540NSTRLPBF
| Digi-Key Part Number | IRL540NSTRLPBFCT-ND |
1 10 100 |
2.63000 1.68800 1.31250 |
Extended Price
2.63 16.88 131.25 |
| Manufacturer Part Number | IRL540NSTRLPBF | |||
| Description | MOSFET N-CH 100V 36A D2PAK | |||
| Quantity Available | 675 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRL540NSTRLPBF |
| Vendor | International Rectifier (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 100V |
| Current - Continuous Drain (Id) @ 25° C | 36A |
| Rds On (Max) @ Id, Vgs @ 25° C | 44 mOhms @ 18A, 10V |
| Input Capacitance (Ciss) @ Vds | 1800pF @ 25V |
| Power - Max | 3.8W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 74nC @ 5V |
| Package / Case | D²Pak (SMD-220, TO-263) |
| Gate to Source Voltage (Vgs Max) | 16V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRL540NSTRLPBF IRL540NSTRLPBF IRL540NSTRLPBFCT ND IRL540NSTRLPBFCTND IRL540NSTRLPBFCT |
IRL540NSTRLPBF Specification Sheet
MOSFET N-CH 100V 36A D2PAK - IRL540NSTRLPBF (IRL540NSTRLPBFCT-ND)
Related parts:MOSFET N-CH 100V 36A D2PAK - IRL540NSTRLPBF
Order 'mosfet n-ch 100v 36a d2pak - IRL540NSTRLPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRL540NSTRLPBFCT-ND.
MOSFET N-CH 100V 36A D2PAK - IRL540NSTRLPBF
Order 'mosfet n-ch 100v 36a d2pak - IRL540NSTRLPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRL540NSTRLPBFDKR-ND.
MOSFET N-CH 100V 36A D2PAK - IRL540NSTRLPBF
Order 'mosfet n-ch 100v 36a d2pak - IRL540NSTRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL540NSTRLPBFTR-ND.
MOSFET N-CH 100V 36A D2PAK - IRL540NSTRL
Order 'mosfet n-ch 100v 36a d2pak - IRL540NSTRL' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRL540NSTRLCT-ND.
MOSFET N-CH 100V 36A D2PAK - IRF540ZS
Order 'mosfet n-ch 100v 36a d2pak - IRF540ZS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF540ZS-ND.
MOSFET N-CH 100V 36A D2PAK - IRF540ZSPBF
Order 'mosfet n-ch 100v 36a d2pak - IRF540ZSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF540ZSPBF-ND.
MOSFET N-CH 100V 36A D2PAK - IRF540ZSTRL
Order 'mosfet n-ch 100v 36a d2pak - IRF540ZSTRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF540ZSTRL-ND.
MOSFET N-CH 100V 36A D2PAK - IRF540ZSTRR
Order 'mosfet n-ch 100v 36a d2pak - IRF540ZSTRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF540ZSTRR-ND.
MOSFET N-CH 20V 36A D2PAK - IRL3714ZSTRL
Order 'mosfet n-ch 20v 36a d2pak - IRL3714ZSTRL' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRL3714ZSCTL-ND.
MOSFET N-CH 100V 36A D2PAK - IRL540NS
Order 'mosfet n-ch 100v 36a d2pak - IRL540NS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL540NS-ND.
MOSFET N-CH 100V 36A D2PAK - IRL540NSPBF
Order 'mosfet n-ch 100v 36a d2pak - IRL540NSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL540NSPBF-ND.
MOSFET N-CH 100V 36A D2PAK - IRL540NSTRL
Order 'mosfet n-ch 100v 36a d2pak - IRL540NSTRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL540NSTRLTR-ND.
MOSFET N-CH 100V 36A D2PAK - IRL540NSTRR
Order 'mosfet n-ch 100v 36a d2pak - IRL540NSTRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL540NSTRR-ND.
MOSFET N-CH 100V 36A D2PAK - IRL540NSTRRPBF
Order 'mosfet n-ch 100v 36a d2pak - IRL540NSTRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL540NSTRRPBF-ND.
MOSFET N-CH 100V 36A D2PAK - IRF540ZSTRRPBF
Order 'mosfet n-ch 100v 36a d2pak - IRF540ZSTRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF540ZSTRRPBF-ND.
Send this link via E-Mail
Help With This Screen