HEX/MOS N-CHAN 200V 13A DPAK - IRFR13N20DTRPBF
| Digi-Key Part Number | IRFR13N20DPBFDKR-ND |
1 10 100 1000 |
2.32000 1.49000 1.15850 .95990 |
Extended Price
2.32 14.90 115.85 959.90 |
| Manufacturer Part Number | IRFR13N20DTRPBF | |||
| Description | HEX/MOS N-CHAN 200V 13A DPAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRFR13N20DTRPBF |
| Vendor | International Rectifier (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 200V |
| Current - Continuous Drain (Id) @ 25° C | 13A |
| Rds On (Max) @ Id, Vgs @ 25° C | 235 mOhms @ 8A, 10V |
| Input Capacitance (Ciss) @ Vds | 830pF @ 25V |
| Power - Max | 110W |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 38nC @ 10V |
| Package / Case | DPak (TO-252) |
| Gate to Source Voltage (Vgs Max) | 30V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRFR13N20DTRPBF IRFR13N20DTRPBF IRFR13N20DPBFDKR ND IRFR13N20DPBFDKRND IRFR13N20DPBFDKR |
IRFR13N20DTRPBF Specification Sheet
HEX/MOS N-CHAN 200V 13A DPAK - IRFR13N20DTRPBF (IRFR13N20DPBFDKR-ND)
Related parts:HEX/MOS N-CHAN 200V 13A DPAK - IRFR13N20DTRPBF
Order 'hex/mos n-chan 200v 13a dpak - IRFR13N20DTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR13N20DPBFCT-ND.
HEX/MOS N-CHAN 200V 13A DPAK - IRFR13N20DTRPBF
Order 'hex/mos n-chan 200v 13a dpak - IRFR13N20DTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR13N20DPBFDKR-ND.
HEX/MOS N-CHAN 200V 5.0A DPAK - IRFR220NTRPBF
Order 'hex/mos n-chan 200v 5.0a dpak - IRFR220NTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR220NPBFCT-ND.
HEX/MOS P-CHAN 100V 13A DPAK - IRFR5410TRPBF
Order 'hex/mos p-chan 100v 13a dpak - IRFR5410TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR5410PBFCT-ND.
HEX/MOS N-CHAN 200V 5.0A DPAK - IRFR220NTRPBF
Order 'hex/mos n-chan 200v 5.0a dpak - IRFR220NTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR220NPBFDKR-ND.
HEX/MOS P-CHAN 100V 13A DPAK - IRFR5410TRPBF
Order 'hex/mos p-chan 100v 13a dpak - IRFR5410TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR5410PBFDKR-ND.
HEX/MOS N-CHAN 55V 44A DPAK - IRFR1205TRPBF
Order 'hex/mos n-chan 55v 44a dpak - IRFR1205TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR1205PBFCT-ND.
HEX/MOS N-CHAN 100V 9.4A DPAK - IRFR120NTRPBF
Order 'hex/mos n-chan 100v 9.4a dpak - IRFR120NTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR120NPBFCT-ND.
HEX/MOS N-CHAN 55V 56A DPAK - IRFR2405TRPBF
Order 'hex/mos n-chan 55v 56a dpak - IRFR2405TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR2405PBFCT-ND.
HEX/MOS N-CHAN 75V 42A DPAK - IRFR2407TRPBF
Order 'hex/mos n-chan 75v 42a dpak - IRFR2407TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR2407PBFCT-ND.
HEX/MOS N-CHAN 55V 42A DPAK - IRFR2905ZTRPBF
Order 'hex/mos n-chan 55v 42a dpak - IRFR2905ZTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR2905ZPBFCT-ND.
HEX/MOS N-CHAN 40V 42A DPAK - IRFR3504ZTRPBF
Order 'hex/mos n-chan 40v 42a dpak - IRFR3504ZTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR3504ZPBFCT-ND.
HEX/MOS N-CHAN 20V 75A DPAK - IRFR3704TRPBF
Order 'hex/mos n-chan 20v 75a dpak - IRFR3704TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR3704PBFCT-ND.
HEX/MOS N-CHAN 20V 75A DPAK - IRFR3706TRPBF
Order 'hex/mos n-chan 20v 75a dpak - IRFR3706TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR3706PBFCT-ND.
HEX/MOS N-CHAN 30V 61A DPAK - IRFR3707TRPBF
Order 'hex/mos n-chan 30v 61a dpak - IRFR3707TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR3707PBFCT-ND.
Send this link via E-Mail
Help With This Screen