HEX/MOS N-CH DUAL 30V 3.5V 8SOIC - IRF9956TRPBF - Discrete Semiconductor Products
Mosfet - Array Discrete Semiconductor Product 3.5A 30V 2W International Rectifier (VA) Surface Mount IRF9956TRPBF
| Digi-Key Part Number | IRF9956PBFDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IRF9956TRPBF | |||
| Description | HEX/MOS N-CH DUAL 30V 3.5V 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRF9956TRPBF |
| Vendor | International Rectifier (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 3.5A |
| Rds On (Max) @ Id, Vgs | 100 mOhm @ 2.2A, 10V |
| Input Capacitance (Ciss) @ Vds | 190pF @ 15V |
| Power - Max | 2W |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 14nC @ 10V |
| Package / Case | 8-SOIC (3.9mm Width) |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRF9956TRPBF IRF9956TRPBF IRF9956PBFDKR ND IRF9956PBFDKRND IRF9956PBFDKR |
IRF9956TRPBF Specification Sheet
HEX/MOS N-CH DUAL 30V 3.5V 8SOIC - IRF9956TRPBF (IRF9956PBFDKR-ND) - Discrete Semiconductor Products
Related parts Mosfet - Array Discrete Semiconductor Product 3.5A 30V 2W International Rectifier (VA) Surface Mount IRF9956TRPBFHEX/MOS N-CH DUAL 30V 3.5V 8SOIC - IRF9956TRPBF
Order 'hex/mos n-ch dual 30v 3.5v 8soic - IRF9956TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF9956PBFCT-ND.
HEX/MOS N-CH DUAL 30V 3.5V 8SOIC - IRF9956TRPBF
Order 'hex/mos n-ch dual 30v 3.5v 8soic - IRF9956TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF9956PBFDKR-ND.
HEX/MOS P-CH DUAL 30V 2.3A 8SOIC - IRF9953TRPBF
Order 'hex/mos p-ch dual 30v 2.3a 8soic - IRF9953TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF9953PBFCT-ND.
HEX/MOS P-CH DUAL 30V 2.3A 8SOIC - IRF9953TRPBF
Order 'hex/mos p-ch dual 30v 2.3a 8soic - IRF9953TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF9953PBFDKR-ND.
HEX/MOS P-CHAN DUAL 30V 8A 8SOIC - IRF7328TRPBF
Order 'hex/mos p-chan dual 30v 8a 8soic - IRF7328TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7328PBFCT-ND.
HEX/MOS P-CHAN DUAL 30V 8A 8SOIC - IRF7328TRPBF
Order 'hex/mos p-chan dual 30v 8a 8soic - IRF7328TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7328PBFDKR-ND.
HEX/MOS P-CH DUAL 12V 7.8A 8SOIC - IRF7325TRPBF
Order 'hex/mos p-ch dual 12v 7.8a 8soic - IRF7325TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7325PBFCT-ND.
HEX/MOS N-CH DUAL 20V 7.0A 8SOIC - IRF7331TRPBF
Order 'hex/mos n-ch dual 20v 7.0a 8soic - IRF7331TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7331PBFCT-ND.
HEX/MOS N-CH DUAL 20V 10A 8SOIC - IRF8910TRPBF
Order 'hex/mos n-ch dual 20v 10a 8soic - IRF8910TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF8910PBFCT-ND.
HEX/MOS N-CH DUAL 20V 8.9A 8SOIC - IRF8915TRPBF
Order 'hex/mos n-ch dual 20v 8.9a 8soic - IRF8915TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF8915PBFCT-ND.
HEX/MOS N-CH DUAL 20V 10A 8SOIC - IRF9910TRPBF
Order 'hex/mos n-ch dual 20v 10a 8soic - IRF9910TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF9910PBFCT-ND.
HEX/MOS P-CH DUAL 12V 7.8A 8SOIC - IRF7325TRPBF
Order 'hex/mos p-ch dual 12v 7.8a 8soic - IRF7325TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7325PBFDKR-ND.
HEX/MOS N-CH DUAL 20V 7.0A 8SOIC - IRF7331TRPBF
Order 'hex/mos n-ch dual 20v 7.0a 8soic - IRF7331TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7331PBFDKR-ND.
HEX/MOS N-CH DUAL 20V 10A 8SOIC - IRF8910TRPBF
Order 'hex/mos n-ch dual 20v 10a 8soic - IRF8910TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF8910PBFDKR-ND.
HEX/MOS N-CH DUAL 20V 8.9A 8SOIC - IRF8915TRPBF
Order 'hex/mos n-ch dual 20v 8.9a 8soic - IRF8915TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF8915PBFDKR-ND.
Options for Mosfet - Array Discrete Semiconductor Product 3.5A 30V 2W International Rectifier (VA) Surface Mount IRF9956TRPBF
Send this link via E-Mail
Help With This Screen
