MOSFET N-CH DUAL 20V 5.4A MICRO8 - IRF7530TRPBF - Discrete Semiconductor Products
| Digi-Key Part Number | IRF7530TRPBFCT-ND |
1 10 100 1000 |
1.53000 .95500 .70670 .57300 |
Extended Price
1.53 9.55 70.67 573.00 |
| Manufacturer Part Number | IRF7530TRPBF | |||
| Description | MOSFET N-CH DUAL 20V 5.4A MICRO8 | |||
| Quantity Available | 2053 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRF7530TRPBF |
| Vendor | International Rectifier (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 5.4A |
| Rds On (Max) @ Id, Vgs @ 25° C | 30 mOhm @ 5.4A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 1310pF @ 15V |
| Power - Max | 1.3W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 26nC @ 4.5V |
| Package / Case | Micro-8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRF7530TRPBF IRF7530TRPBF IRF7530TRPBFCT ND IRF7530TRPBFCTND IRF7530TRPBFCT |
IRF7530TRPBF Specification Sheet
MOSFET N-CH DUAL 20V 5.4A MICRO8 - IRF7530TRPBF (IRF7530TRPBFCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH DUAL 20V 5.4A MICRO8 - IRF7530TRPBF
Order 'mosfet n-ch dual 20v 5.4a micro8 - IRF7530TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7530TRPBFTR-ND.
MOSFET N-CH DUAL 20V 5.4A MICRO8 - IRF7530TRPBF
Order 'mosfet n-ch dual 20v 5.4a micro8 - IRF7530TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7530TRPBFCT-ND.
MOSFET N-CH DUAL 20V 5.4A MICRO8 - IRF7530TRPBF
Order 'mosfet n-ch dual 20v 5.4a micro8 - IRF7530TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7530TRPBFDKR-ND.
MOSFET N-CH DUAL 20V 2.4A MICRO8 - IRF7501TRPBF
Order 'mosfet n-ch dual 20v 2.4a micro8 - IRF7501TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7501TRPBFTR-ND.
MOSFET P-CH DUAL 20V 1.7A MICRO8 - IRF7504TRPBF
Order 'mosfet p-ch dual 20v 1.7a micro8 - IRF7504TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7504TRPBFTR-ND.
MOSFET P-CH DUAL 20V 4.3A MICRO8 - IRF7555TRPBF
Order 'mosfet p-ch dual 20v 4.3a micro8 - IRF7555TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7555TRPBFTR-ND.
MOSFET N-CH DUAL 20V 2.4A MICRO8 - IRF7501TRPBF
Order 'mosfet n-ch dual 20v 2.4a micro8 - IRF7501TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7501TRPBFCT-ND.
MOSFET N-CH DUAL 20V 2.4A MICRO8 - IRF7501TRPBF
Order 'mosfet n-ch dual 20v 2.4a micro8 - IRF7501TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7501TRPBFDKR-ND.
MOSFET P-CH DUAL 20V 1.7A MICRO8 - IRF7504TRPBF
Order 'mosfet p-ch dual 20v 1.7a micro8 - IRF7504TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7504TRPBFCT-ND.
MOSFET P-CH DUAL 20V 1.7A MICRO8 - IRF7504TRPBF
Order 'mosfet p-ch dual 20v 1.7a micro8 - IRF7504TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7504TRPBFDKR-ND.
MOSFET P-CH DUAL 20V 4.3A MICRO8 - IRF7555TRPBF
Order 'mosfet p-ch dual 20v 4.3a micro8 - IRF7555TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7555TRPBFCT-ND.
MOSFET P-CH DUAL 20V 4.3A MICRO8 - IRF7555TRPBF
Order 'mosfet p-ch dual 20v 4.3a micro8 - IRF7555TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7555TRPBFDKR-ND.
MOSFET P-CH DUAL 20V 8-SOIC - IRF7304QPBF
Order 'mosfet p-ch dual 20v 8-soic - IRF7304QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7304QPBF-ND.
MOSFET P-CH DUAL 20V 8-SOIC - IRF7304QTRPBF
Order 'mosfet p-ch dual 20v 8-soic - IRF7304QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7304QTRPBFCT-ND.
MOSFET P-CH DUAL 20V 8-SOIC - IRF7304QTRPBF
Order 'mosfet p-ch dual 20v 8-soic - IRF7304QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7304QTRPBFDKR-ND.
Send this link via E-Mail
Help With This Screen