Mosfet - Array Discrete Semiconductor Product 2.4A 30V 1.25W International Rectifier (VA) Surface Mount IRF7503TRPBF
MOSFET N-CH DUAL 30V 2.4A MICRO8 - IRF7503TRPBF - Discrete Semiconductor Products
| Digi-Key Part Number | IRF7503TRPBFDKR-ND |
1 10 100 250 500 1000 |
.97000 .56800 .38840 .34944 .32712 .30896 |
Extended Price
0.97 5.68 38.84 87.36 163.56 308.96 |
| Manufacturer Part Number | IRF7503TRPBF | |||
| Description | MOSFET N-CH DUAL 30V 2.4A MICRO8 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRF7503TRPBF |
| Vendor | International Rectifier (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 2.4A |
| Rds On (Max) @ Id, Vgs | 135 mOhm @ 1.7A, 10V |
| Input Capacitance (Ciss) @ Vds | 210pF @ 25V |
| Power - Max | 1.25W |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 12nC @ 10V |
| Package / Case | Micro8 |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRF7503TRPBF IRF7503TRPBF IRF7503TRPBFDKR ND IRF7503TRPBFDKRND IRF7503TRPBFDKR |
IRF7503TRPBF Specification Sheet
MOSFET N-CH DUAL 30V 2.4A MICRO8 - IRF7503TRPBF (IRF7503TRPBFDKR-ND) - Discrete Semiconductor Products
Related parts Mosfet - Array Discrete Semiconductor Product 2.4A 30V 1.25W International Rectifier (VA) Surface Mount IRF7503TRPBFMosfet - Array Discrete Semiconductor Product 2.4A 30V 1.25W International Rectifier (VA) Surface Mount IRF7503TRPBF
Order 'mosfet n-ch dual 30v 2.4a micro8 - IRF7503TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7503TRPBFCT-ND.
Mosfet - Array Discrete Semiconductor Product 2.4A 30V 1.25W International Rectifier (VA) Surface Mount IRF7503TRPBF
Order 'mosfet n-ch dual 30v 2.4a micro8 - IRF7503TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7503TRPBFDKR-ND.
Mosfet - Array Discrete Semiconductor Product 2.4A 20V 1.25W International Rectifier (VA) Surface Mount IRF7501TRPBF
Order 'mosfet n-ch dual 20v 2.4a micro8 - IRF7501TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7501TRPBFCT-ND.
Mosfet - Array Discrete Semiconductor Product 2.4A 20V 1.25W International Rectifier (VA) Surface Mount IRF7501TRPBF
Order 'mosfet n-ch dual 20v 2.4a micro8 - IRF7501TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7501TRPBFDKR-ND.
Mosfet - Array Discrete Semiconductor Product 2.4A 30V 1.25W International Rectifier Surface Mount IRF7503TRPBF
Order 'mosfet n-ch dual 30v 2.4a micro8 - IRF7503TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7503TRPBFTR-ND.
Mosfet - Array Discrete Semiconductor Product 2.4A 20V 1.25W International Rectifier Surface Mount IRF7501TRPBF
Order 'mosfet n-ch dual 20v 2.4a micro8 - IRF7501TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7501TRPBFTR-ND.
Mosfet - Array Discrete Semiconductor Product 2.4A 30V 1.25W International Rectifier (VA) Surface Mount IRF7503TR
Order 'mosfet 2n-ch 30v 2.4a micro8 - IRF7503TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7503CT-ND.
Mosfet - Array Discrete Semiconductor Product 2.4A 30V 1.25W International Rectifier (VA) Surface Mount IRF7503TR
Order 'mosfet 2n-ch 30v 2.4a micro8 - IRF7503TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7503DKR-ND.
Mosfet - Array Discrete Semiconductor Product 2.4A 20V 1.25W International Rectifier (VA) Surface Mount IRF7501TR
Order 'mosfet dual n-ch 20v 2.4a micro8 - IRF7501TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7501CT-ND.
Mosfet - Array Discrete Semiconductor Product 2.4A 20V 1.25W International Rectifier (VA) Surface Mount IRF7501TR
Order 'mosfet dual n-ch 20v 2.4a micro8 - IRF7501TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7501DKR-ND.
Mosfet - Array Discrete Semiconductor Product 4.9A 30V 2W International Rectifier (VA) Surface Mount IRF7303QTRPBF
Order 'mosfet n-ch dual 30v 8-soic - IRF7303QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7303QTRPBFCT-ND.
Mosfet - Array Discrete Semiconductor Product 4.9A 30V 2W International Rectifier (VA) Surface Mount IRF7303QTRPBF
Order 'mosfet n-ch dual 30v 8-soic - IRF7303QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7303QTRPBFDKR-ND.
Mosfet - Array Discrete Semiconductor Product 3.6A 30V 2W International Rectifier (VA) Surface Mount IRF7306QTRPBF
Order 'mosfet p-ch dual 30v 8-soic - IRF7306QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7306QTRPBFCT-ND.
Mosfet - Array Discrete Semiconductor Product 3.6A 30V 2W International Rectifier (VA) Surface Mount IRF7306QTRPBF
Order 'mosfet p-ch dual 30v 8-soic - IRF7306QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7306QTRPBFDKR-ND.
Mosfet - Array Discrete Semiconductor Product 4.5A 30V 1W International Rectifier (VA) Surface Mount IRF7751GTRPBF
Order 'mosfet p-ch dual 30v 4.5a 8tssop - IRF7751GTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7751GTRPBFCT-ND.
Options for Mosfet - Array Discrete Semiconductor Product 2.4A 30V 1.25W International Rectifier (VA) Surface Mount IRF7503TRPBF
Send this link via E-Mail
Help With This Screen
